-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC8911
|
Newark | Cap, 2Pf, 250V, 0603, Capacitance:2Pf, Voltage Rating:250V, Product Range:Hiq-Cbr Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Automotive Qualification Standard:-, Rohs Compliant: Yes |Kemet CBR06C209BAGAC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2656 |
|
$0.1700 / $0.2970 | Buy Now |
DISTI #
399-8793-1-ND
|
DigiKey | CAP CER 2PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5720 In Stock |
|
$0.1213 / $0.5200 | Buy Now |
DISTI #
CBR06C209BAGAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 2 pF, 250 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CBR06C209BAGAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1335 / $0.1513 | Buy Now |
DISTI #
80-CBR06C209BAG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 2pF C0G 0603 0.1pF RoHS: Compliant | 3421 |
|
$0.1210 / $0.5200 | Buy Now |
DISTI #
V72:2272_13928999
|
Arrow Electronics | Cap Ceramic 2pF 250V C0G 0.1pF Pad SMD 0603 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2217 Container: Cut Strips | Americas - 3037 |
|
$0.4858 / $0.5000 | Buy Now |
DISTI #
V79:2366_25112950
|
Arrow Electronics | Cap Ceramic 2pF 250V C0G 0.1pF Pad SMD 0603 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1633 | Americas - 21 |
|
$0.1198 / $0.4810 | Buy Now |
DISTI #
CBR06C209BAGAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 2 pF, 250 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CBR06C209BAGAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1335 / $0.1513 | Buy Now |
DISTI #
2809458
|
element14 Asia-Pacific | CAP, 2PF, 250V, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2656 |
|
$0.1215 / $0.2807 | Buy Now |
DISTI #
2809458RL
|
element14 Asia-Pacific | CAP, 2PF, 250V, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 2656 |
|
$0.1215 / $0.1815 | Buy Now |
DISTI #
2809458RL
|
Farnell | CAP, 2PF, 250V, 0603 RoHS: Compliant Min Qty: 100 Lead time: 29 Weeks, 1 Days Container: Reel | 2656 |
|
$0.1221 / $0.1826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR06C209BAGAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR06C209BAGAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CBR06C209BAGAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR06C209BAGAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R14S2R0BT4S | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | CBR06C209BAGAC vs 251R14S2R0BT4S |
251R14S2R0BV4Y | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CBR06C209BAGAC vs 251R14S2R0BV4Y |
251R14S2R0BT4S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000002uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | CBR06C209BAGAC vs 251R14S2R0BT4S |
251R14S2R0BT4W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000002uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | CBR06C209BAGAC vs 251R14S2R0BT4W |
251R14S2R0BV4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000002 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CBR06C209BAGAC vs 251R14S2R0BV4Y |
251R14S2R0BV4S | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | CBR06C209BAGAC vs 251R14S2R0BV4S |
251R14S2R0BV4S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CBR06C209BAGAC vs 251R14S2R0BV4S |