-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC7889
|
Newark | 3.50Pf 50.0V Rohs Compliant: Yes |Kemet CBR06C359C5GAC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0390 | Buy Now |
DISTI #
399-CBR06C359C5GACTR-ND
|
DigiKey | CAP CER 3.5PF 50V C0G/NP0 0603 Min Qty: 8000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0268 | Buy Now |
DISTI #
80-CBR06C359C5GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.5pF C0G 0603 0.25pF RoHS: Compliant | 0 |
|
$0.0220 / $0.1600 | Order Now |
|
Onlinecomponents.com | HiQ RF Ceramic Capacitor - 3.5pF ±0.25pF - 50VDC - C0G - Low ESR - High SRF - -55°C to +125°C - SMD 0603 - Tape&Reel RoHS: Compliant |
48000 Partner Stock |
|
$0.0270 / $0.0347 | Buy Now |
DISTI #
76088618
|
Verical | Cap Ceramic 3.5pF 50V C0G 0.25pF Pad SMD 0603 125°C Medical T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 48000 |
|
$0.0250 | Buy Now |
DISTI #
SMC-CBR06C359C5GAC
|
Sensible Micro Corporation | Capacitor Multi-Layer Ceramic 3.5Pf 0.25Pf 50V 0603 T/R - Tape And Reel Cbr06C359C5Gac) RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2020+ Container: Tape & Reel | 47459 |
|
$0.0117 / $0.0127 | RFQ |
|
Chip 1 Exchange | INSTOCK | 62400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR06C359C5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR06C359C5GAC
KEMET Corporation
CAPACITOR, CERAMIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000035 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.1429% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 7.1429% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CBR06C359C5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR06C359C5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C3R5CB8GNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.0000035uF, 0603, | Samsung Electro-Mechanics | CBR06C359C5GAC vs CL10C3R5CB8GNNE |
GCM1885C1H3R5CZ13L | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000035uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR06C359C5GAC vs GCM1885C1H3R5CZ13L |
CL10C3R5CB8ANNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.0000035uF, 0603, | Samsung Electro-Mechanics | CBR06C359C5GAC vs CL10C3R5CB8ANNO |
CL10C3R5CB8ANND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.0000035uF, 0603, | Samsung Electro-Mechanics | CBR06C359C5GAC vs CL10C3R5CB8ANND |
GRM1885C1H3R5CA01B | Ceramic Capacitor, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.0000035uF, 0603, | Murata Manufacturing Co Ltd | CBR06C359C5GAC vs GRM1885C1H3R5CA01B |
GCM1885C1H3R5CZ13K | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000035uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR06C359C5GAC vs GCM1885C1H3R5CZ13K |
GCM1885C1H3R5CZ13D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000035uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR06C359C5GAC vs GCM1885C1H3R5CZ13D |
CL10C3R5CB8GNNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.0000035uF, 0603, | Samsung Electro-Mechanics | CBR06C359C5GAC vs CL10C3R5CB8GNNC |
CL10C3R5CB8SNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.0000035uF, 0603, | Samsung Electro-Mechanics | CBR06C359C5GAC vs CL10C3R5CB8SNNL |
GRM1885C1H3R5CZ01C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000035uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR06C359C5GAC vs GRM1885C1H3R5CZ01C |