-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T9091
|
Newark | Cap, 0.5Pf, 250V, 0603, Capacitance:0.5Pf, Voltage Rating:250V, Product Range:Hiq-Cbr Series, Capacitance Tolerance:± 0.25Pf, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Automotive Qualification Rohs Compliant: Yes |Kemet CBR06C508CAGAC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2140 |
|
$0.1720 / $0.3130 | Buy Now |
DISTI #
399-6177-1-ND
|
DigiKey | CAP CER 0.5PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13309 In Stock |
|
$0.1379 / $0.5900 | Buy Now |
DISTI #
CBR06C508CAGAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.5 pF, 250 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CBR06C508CAGAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1517 / $0.1719 | Buy Now |
DISTI #
80-CBR06C508CAG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.5pF C0G 0603 0.25pF RoHS: Compliant | 2334 |
|
$0.1370 / $0.5900 | Buy Now |
DISTI #
70395367
|
RS | 0603 C, CBR 0.5pF Ceramic Multilayer Cap,250V dc,+125C, C0G Dielectric,+/-0.25pF | KEMET CBR06C508CAGAC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2890 / $0.2950 | RFQ |
DISTI #
CBR06C508CAGAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.5 pF, 250 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CBR06C508CAGAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1517 / $0.1719 | Buy Now |
DISTI #
CBR06C508CAGAC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.5 pF, 250 V, � 0.25pF, C0G (NP0), 0603 [1608 Metric] (Alt: CBR06C508CAGAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 4 Days | Abacus - 12000 |
|
Buy Now | |
DISTI #
1973032
|
element14 Asia-Pacific | CAP, 0.5PF, 250V, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2140 |
|
$0.1623 / $0.3905 | Buy Now |
DISTI #
1973032RL
|
element14 Asia-Pacific | CAP, 0.5PF, 250V, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 2140 |
|
$0.1623 / $0.1904 | Buy Now |
DISTI #
1973032
|
Farnell | CAP, 0.5PF, 250V, 0603 RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 2140 |
|
$0.1029 / $0.2724 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR06C508CAGAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR06C508CAGAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |