-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC8026
|
Newark | 5.00Pf 100V Rohs Compliant: Yes |Kemet CBR06C509C1GAC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0960 | Buy Now |
DISTI #
399-CBR06C509C1GACCT-ND
|
DigiKey | CAP CER 5PF 100V C0G/NP0 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0505 / $0.3300 | Buy Now |
DISTI #
CBR06C509C1GAC
|
Avnet Americas | Capacitor Multi-layer Ceramic 5pF 0.25pF 100V 0603 T/R - Tape and Reel (Alt: CBR06C509C1GAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-CBR06C509C1GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 5pF C0G 0603 0.25pF RoHS: Compliant | 1665 |
|
$0.0500 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR06C509C1GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR06C509C1GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CBR06C509C1GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR06C509C1GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G101-5R0CNR | Ceramic Capacitor, Ceramic, CHIP | VENKEL LTD | CBR06C509C1GAC vs C0603C0G101-5R0CNR |
C0603COG101-5R0CSNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0603, | VENKEL LTD | CBR06C509C1GAC vs C0603COG101-5R0CSNP |
C0603COG101-5R0CG6D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0603, | VENKEL LTD | CBR06C509C1GAC vs C0603COG101-5R0CG6D |
C0603COG101-5R0CG6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0603, | VENKEL LTD | CBR06C509C1GAC vs C0603COG101-5R0CG6P |
C0603C0G101-5R0JPBD | Ceramic Capacitor, Ceramic, | VENKEL LTD | CBR06C509C1GAC vs C0603C0G101-5R0JPBD |
GCM1885C2A5R0CZ13B | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000005uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR06C509C1GAC vs GCM1885C2A5R0CZ13B |
GRM1885C2A5R0CZ01C | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000005uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR06C509C1GAC vs GRM1885C2A5R0CZ01C |
C0603COG101-5R0CSN6R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0603, | VENKEL LTD | CBR06C509C1GAC vs C0603COG101-5R0CSN6R |
C0603C0G101-5R0JNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0603, CHIP | VENKEL LTD | CBR06C509C1GAC vs C0603C0G101-5R0JNE |
GRM1885C2A5R0CA01D | Capacitor, Ceramic, Chip, General Purpose, 5pF, 100V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CBR06C509C1GAC vs GRM1885C2A5R0CA01D |