-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9003
|
Newark | Cap, 56Pf, 50V, 1%, 0603, Capacitance:56Pf, Voltage Rating:50V, Product Range:Hiq-Cbr Series, Capacitance Tolerance:± 1%, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Automotive Qualification Standard:-, Rohs Compliant: Yes |Kemet CBR06C560F5GAC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1297 |
|
$0.4100 / $0.7030 | Buy Now |
DISTI #
399-16209-1-ND
|
DigiKey | CAP CER 56PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13671 In Stock |
|
$0.2870 / $0.9900 | Buy Now |
DISTI #
CBR06C560F5GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 56 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CBR06C560F5GAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3444 / $0.3903 | Buy Now |
DISTI #
80-CBR06C560F5GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 56pF C0G 0603 1% RoHS: Compliant | 2148 |
|
$0.2950 / $0.9000 | Buy Now |
DISTI #
CBR06C560F5GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 56 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CBR06C560F5GAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3444 / $0.3903 | Buy Now |
DISTI #
CBR06C560F5GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 56 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CBR06C560F5GAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3444 / $0.3903 | Buy Now |
DISTI #
2809421RL
|
element14 Asia-Pacific | CAP, 56PF, 50V, 1%, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 1297 |
|
$0.3015 / $0.5104 | Buy Now |
DISTI #
2809421
|
element14 Asia-Pacific | CAP, 56PF, 50V, 1%, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1297 |
|
$0.3015 / $0.6266 | Buy Now |
DISTI #
2809421RL
|
Farnell | CAP, 56PF, 50V, 1%, 0603 RoHS: Compliant Min Qty: 100 Lead time: 29 Weeks, 1 Days Container: Reel | 1297 |
|
$0.3015 / $0.4874 | Buy Now |
DISTI #
2809421
|
Farnell | CAP, 56PF, 50V, 1%, 0603 RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 1297 |
|
$0.3015 / $0.6595 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR06C560F5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR06C560F5GAC
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CBR06C560F5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR06C560F5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N560F500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CBR06C560F5GAC vs 0603N560F500CR |
C0603C0G500-560FN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CBR06C560F5GAC vs C0603C0G500-560FN6D |
SH18N560F500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CBR06C560F5GAC vs SH18N560F500CT |
0603Y0500560FAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | CBR06C560F5GAC vs 0603Y0500560FAR |
RF18N560F500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CBR06C560F5GAC vs RF18N560F500CG |
0603Y0500560FAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CBR06C560F5GAC vs 0603Y0500560FAT |
GHQ10CG560F50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CBR06C560F5GAC vs GHQ10CG560F50NTD |
C0G0603560F1HSR | CAP,CERAMIC,56PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CBR06C560F5GAC vs C0G0603560F1HSR |
0603J0500560FAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | CBR06C560F5GAC vs 0603J0500560FAT |
0603J0500560FAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | CBR06C560F5GAC vs 0603J0500560FAR |