-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC8225
|
Newark | 7.30Pf 50.0V Rohs Compliant: Yes |Kemet CBR06C739C5GAC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0390 | Buy Now |
DISTI #
399-CBR06C739C5GACTR-ND
|
DigiKey | CAP CER 7.3PF 50V C0G/NP0 0603 Min Qty: 8000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0268 | Buy Now |
DISTI #
CBR06C739C5GAC
|
Avnet Americas | Capacitor Multi-layer Ceramic 7.3pF 0.25pF 50V 0603 T/R - Tape and Reel (Alt: CBR06C739C5GAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-CBR06C739C5GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 7.3pF C0G 0603 0.25pF RoHS: Compliant | 0 |
|
$0.0220 / $0.1200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR06C739C5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR06C739C5GAC
KEMET Corporation
CAPACITOR, CERAMIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000073 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.4247% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 3.4247% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CBR06C739C5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR06C739C5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1885C1H7R3CZ01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000073uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR06C739C5GAC vs GRM1885C1H7R3CZ01D |
GCM1885C1H7R3CA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.42% +Tol, 3.42% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR06C739C5GAC vs GCM1885C1H7R3CA16J |
RF18N7R3C500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CBR06C739C5GAC vs RF18N7R3C500CT |
GRM1885C1H7R3CA01B | Ceramic Capacitor, Ceramic, 50V, 3.4247% +Tol, 3.4247% -Tol, C0G, -/+30ppm/Cel TC, 0.0000073uF, 0603, | Murata Manufacturing Co Ltd | CBR06C739C5GAC vs GRM1885C1H7R3CA01B |
GCM1885C1H7R3CA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.42% +Tol, 3.42% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR06C739C5GAC vs GCM1885C1H7R3CA16D |
CQ0603CRNPO9BN7R3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.4247% +Tol, 3.4247% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CBR06C739C5GAC vs CQ0603CRNPO9BN7R3 |
GQM1885C1H7R3CB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.42% +Tol, 3.42% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR06C739C5GAC vs GQM1885C1H7R3CB01D |
GQM1885C1H7R3CB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.42% +Tol, 3.42% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR06C739C5GAC vs GQM1885C1H7R3CB01J |
GRM1885C1H7R3CD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000073uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR06C739C5GAC vs GRM1885C1H7R3CD01J |
RF18N7R3C500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CBR06C739C5GAC vs RF18N7R3C500CG |