Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
4 listings
)
Number of FFF Equivalents: (
2 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
8.60Pf 100V Rohs Compliant: Yes |Kemet CBR06C869B1GAC
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
1
$0.1450
5,000
$0.1370
10,000
$0.1200
20,000
$0.1070
30,000
$0.0980
50,000
$0.0890
$0.0890 / $0.1450
Buy Now
Details
DISTI #
399-CBR06C869B1GACTR-ND
DigiKey
CAP CER 8.6PF 100V C0G/NP0 0603
Min Qty:
4000
Lead time:
22 Weeks
Container:
Tape & Reel (TR)
Temporarily Out of Stock
$0.1146
Buy Now
Details
Avnet Americas
Capacitor Multi-layer Ceramic 8.6pF 0.1pF 100V 0603 T/R - Tape and Reel (Alt: CBR06C869B1GAC)
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
4000
Lead time:
19 Weeks, 0 Days
Container:
Reel
0
RFQ
Details
DISTI #
80-CBR06C869B1GAC
Mouser Electronics
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 8.6pF C0G 0603 0.1pF
RoHS:
Compliant
0
1
$0.3900
10
$0.2690
100
$0.1810
1,000
$0.1370
4,000
$0.1060
24,000
$0.1040
48,000
$0.0970
$0.0970 / $0.3900
Order Now
Part Symbol
Footprint
3D Model
Operating Temperature-Max
Operating Temperature-Min
TR, PUNCHED PAPER, 7 INCH
Rated (DC) Voltage (URdc)
Temperature Characteristics Code
Want to compare parts?
KEMET Corporation
CAPACITOR, CERAMIC
VS
Select a part to compare
Choose Part to Compare
Search a specific part
GRM1885C2A8R6BA01D - Murata Manufacturing Co Ltd
GCM1885C2A8R6BA16J - Murata Manufacturing Co Ltd
This table gives cross-reference parts and alternative options found for CBR06C869B1GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR06C869B1GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
GRM1885C2A8R6BA01D
Capacitor, Ceramic, Chip, General Purpose, 8.6pF, 100V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Murata Manufacturing Co Ltd
CBR06C869B1GAC vs GRM1885C2A8R6BA01D
GCM1885C2A8R6BA16J
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.16% +Tol, 1.16% -Tol, C0G, 30ppm/Cel TC, 0.0000086uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Murata Manufacturing Co Ltd
CBR06C869B1GAC vs GCM1885C2A8R6BA16J