Capacitors
CBR06C889BAGAC
KEMET Corporation
Description: CAPACITOR, CERAMIC

Overview of CBR06C889BAGAC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CBR06C889BAGAC by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 43AC9078
Newark Cap, 8.8Pf, 250V, 0603, Capacitance:8.8Pf, Voltage Rating:250V, Product Range:Hiq-Cbr Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Automotive Qualification Rohs Compliant: Yes |Kemet CBR06C889BAGAC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.2930
$0.2930 Buy Now
DISTI # 399-16272-1-ND
DigiKey CAP CER 8.8PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.7400
  • 4,000 $0.2188
$0.2188 / $0.7400 Buy Now
DISTI # CBR06C889BAGAC
Avnet Americas Multilayer Ceramic Capacitor, 8.8 pF, 250 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CBR06C889BAGAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-CBR06C889BAGAC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 8.8pF C0G 0603 0.1pF RoHS: Compliant 0
  • 4,000 $0.1930
$0.1930 Order Now
Onlinecomponents.com HiQ RF Ceramic Capacitor - 8.8pF ±0.1pF - 250VDC - C0G - Low ESR - High SRF - -55°C to +125°C - SMD 0603 - Tape&Reel RoHS: Compliant 3980 Partner Stock
  • 1 $0.2708
  • 4,000 $0.2462
  • 8,000 $0.2356
  • 12,000 $0.2321
  • 28,000 $0.2286
  • 52,000 $0.2251
$0.2251 / $0.2708 Buy Now
Chip 1 Exchange INSTOCK 5174
RFQ
DISTI # CBR06C889BAGAC
Avnet Abacus - Tape and Reel (Alt: CBR06C889BAGAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for CBR06C889BAGAC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CBR06C889BAGAC by KEMET Corporation

CBR06C889BAGAC
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
19 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.0000088 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1.1364%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
1.1364%
Rated (DC) Voltage (URdc)
250 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. CBR06C889BAGAC
    KEMET Corporation
    CAPACITOR, CERAMIC
    VS

Alternate Parts for CBR06C889BAGAC

This table gives cross-reference parts and alternative options found for CBR06C889BAGAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR06C889BAGAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RF18N8R8B251CT Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.14% +Tol, 1.14% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0603, CHIP Walsin Technology Corporation CBR06C889BAGAC vs RF18N8R8B251CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBR06C889BAGAC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBR06C889BAGAC by KEMET Corporation

Select Manufacturer
Which Manufacturer of CBR06C889BAGAC would you like to use for your alert(s)?
  • Please alert me when CBR06C889BAGAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBR06C889BAGAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBR06C889BAGAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBR06C889BAGAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBR06C889BAGAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBR06C889BAGAC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: