-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7544
|
Newark | Cap, 100Pf, 100V, 5%, 0805, Capacitance:100Pf, Voltage Rating:100V, Product Range:Hiq-Cbr Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0805 [2012 Metric], Automotive Qualification Rohs Compliant: Yes |Kemet CBR08C101J1GAC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 469 |
|
$0.2140 / $0.3570 | Buy Now |
DISTI #
399-8774-1-ND
|
DigiKey | CAP CER 100PF 100V C0G/NP0 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4004 In Stock |
|
$0.1705 / $0.6500 | Buy Now |
DISTI #
CBR08C101J1GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CBR08C101J1GAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2046 / $0.2319 | Buy Now |
DISTI #
80-CBR08C101J1GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0805 5% RoHS: Compliant | 11611 |
|
$0.1700 / $0.4900 | Buy Now |
DISTI #
CBR08C101J1GAC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1710 | Buy Now |
DISTI #
CBR08C101J1GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CBR08C101J1GAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2046 / $0.2319 | Buy Now |
DISTI #
CBR08C101J1GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CBR08C101J1GAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2046 / $0.2319 | Buy Now |
DISTI #
2906275
|
element14 Asia-Pacific | CAP, 100PF, 100V, 5%, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 469 |
|
$0.1842 / $0.3596 | Buy Now |
DISTI #
2906275RL
|
element14 Asia-Pacific | CAP, 100PF, 100V, 5%, 0805 RoHS: Compliant Min Qty: 100 Container: Reel | 469 |
|
$0.1842 / $0.2825 | Buy Now |
DISTI #
2906275
|
Farnell | CAP, 100PF, 100V, 5%, 0805 RoHS: Compliant Min Qty: 10 Lead time: 30 Weeks, 1 Days Container: Cut Tape | 469 |
|
$0.1769 / $0.3892 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR08C101J1GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR08C101J1GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CBR08C101J1GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR08C101J1GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP051A101JQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CBR08C101J1GAC vs AP051A101JQZ4A |
AP051A101JQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CBR08C101J1GAC vs AP051A101JQZ2A |
KAM21BCG2A101JM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CBR08C101J1GAC vs KAM21BCG2A101JM |
08051A101JA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CBR08C101J1GAC vs 08051A101JA77A |
AP051A101JQX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CBR08C101J1GAC vs AP051A101JQX4A |
KGM21BCG2A101JT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CBR08C101J1GAC vs KGM21BCG2A101JT |
LD051A101JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CBR08C101J1GAC vs LD051A101JAB9A |