-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC8525
|
Newark | 13.0Pf 250V Rohs Compliant: Yes |Kemet CBR08C130JAGAC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4750 / $0.5040 | Buy Now |
DISTI #
399-8694-1-ND
|
DigiKey | CAP CER 13PF 250V C0G/NP0 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4462 / $1.3700 | Buy Now |
DISTI #
CBR08C130JAGAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 13 pF, 250 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CBR08C130JAGAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.5355 / $0.6069 | Buy Now |
DISTI #
80-CBR08C130JAG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 13pF C0G 0805 5% RoHS: Compliant | 0 |
|
$0.4460 | Order Now |
DISTI #
CBR08C130JAGAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 13 pF, 250 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CBR08C130JAGAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.5355 / $0.6069 | Buy Now |
DISTI #
2938553
|
Farnell | CAP, 13PF, 250V, 0805 RoHS: Compliant Min Qty: 4000 Lead time: 30 Weeks, 1 Days Container: Reel | 0 |
|
$0.4694 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR08C130JAGAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR08C130JAGAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CBR08C130JAGAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR08C130JAGAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GUQ21CG130J250NTD | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | CBR08C130JAGAC vs GUQ21CG130J250NTD |
GQM2195C2E130JB12J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR08C130JAGAC vs GQM2195C2E130JB12J |
GUQ21CG130J250NT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | CBR08C130JAGAC vs GUQ21CG130J250NT |
GQM2195C2E130JB12B | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR08C130JAGAC vs GQM2195C2E130JB12B |
MCARQ219SCG130JTRA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CBR08C130JAGAC vs MCARQ219SCG130JTRA1J |
MCARQ219SCG130JTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CBR08C130JAGAC vs MCARQ219SCG130JTRA01 |