-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC8776
|
Newark | 2.70Pf 250V Rohs Compliant: Yes |Kemet CBR08C279BAGAC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4120 / $0.4370 | Buy Now |
DISTI #
399-8692-1-ND
|
DigiKey | CAP CER 2.7PF 250V C0G/NP0 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2862 In Stock |
|
$0.3984 / $1.1900 | Buy Now |
DISTI #
CBR08C279BAGAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.7 pF, 250 V, ± 0.1pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CBR08C279BAGAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4641 / $0.5260 | Buy Now |
DISTI #
80-CBR08C279BAG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 2.7pF C0G 0805 0.1pF RoHS: Compliant | 948 |
|
$0.3860 / $1.1900 | Buy Now |
DISTI #
V79:2366_22830372
|
Arrow Electronics | Cap Ceramic 2.7pF 250V C0G 0.1pF Pad SMD 0805 125°C Medical T/R RoHS: Compliant Min Qty: 384 Package Multiple: 1 Date Code: 1539 | Americas - 2915 |
|
$0.2603 | Buy Now |
DISTI #
CBR08C279BAGAC
|
Avnet Abacus | - Tape and Reel (Alt: CBR08C279BAGAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR08C279BAGAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR08C279BAGAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.7037% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 3.7037% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CBR08C279BAGAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR08C279BAGAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCARQ219SCG2R7BTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CBR08C279BAGAC vs MCARQ219SCG2R7BTRA01 |
MMARQ219SCG2R7BTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CBR08C279BAGAC vs MMARQ219SCG2R7BTRA01 |
MMARQ219SCG2R7BTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CBR08C279BAGAC vs MMARQ219SCG2R7BTRA18 |
GQM2195C2E2R7BB12J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR08C279BAGAC vs GQM2195C2E2R7BB12J |
MBARQ219SCG2R7BTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CBR08C279BAGAC vs MBARQ219SCG2R7BTRA01 |
MBARQ219SCG2R7BTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CBR08C279BAGAC vs MBARQ219SCG2R7BTRA18 |
MCARQ219SCG2R7BTRA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CBR08C279BAGAC vs MCARQ219SCG2R7BTRA1J |
RF0805N2R7B251CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CBR08C279BAGAC vs RF0805N2R7B251CT |