-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC9046
|
Newark | 4.40Pf 500V Rohs Compliant: Yes |Kemet CBR08C449ACGAC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8230 / $0.8870 | Buy Now |
DISTI #
399-CBR08C449ACGACTR-ND
|
DigiKey | CAP CER 4.4PF 500V C0G/NP0 0805 Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8403 | Buy Now |
DISTI #
CBR08C449ACGAC
|
Avnet Americas | Capacitor Multi-layer Ceramic 4.4pF 0.05pF 500V 0805 T/R - Tape and Reel (Alt: CBR08C449ACGAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.1695 | Buy Now |
DISTI #
80-CBR08C449ACGAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 4.4pF C0G 0805 0.05pF RoHS: Compliant | 0 |
|
$0.8230 / $0.8400 | Order Now |
DISTI #
CBR08C449ACGAC
|
Avnet Americas | Capacitor Multi-layer Ceramic 4.4pF 0.05pF 500V 0805 T/R - Tape and Reel (Alt: CBR08C449ACGAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.1695 | Buy Now |
DISTI #
3507071
|
Farnell | CAPACITOR, RF, 4.4PF, 500V, 0805 RoHS: Compliant Min Qty: 4000 Lead time: 29 Weeks, 1 Days Container: Reel | 0 |
|
$0.8419 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR08C449ACGAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR08C449ACGAC
KEMET Corporation
CAPACITOR, CERAMIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000044 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.1364% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1.1364% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |