Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
4 listings
)
Number of FFF Equivalents: (
3 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
7.30Pf 50.0V Rohs Compliant: Yes |Kemet CBR08C739C5GAC
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
1
$0.1250
5,000
$0.1100
10,000
$0.0900
20,000
$0.0780
30,000
$0.0730
50,000
$0.0630
$0.0630 / $0.1250
Buy Now
Details
DISTI #
399-CBR08C739C5GACTR-ND
DigiKey
CAP CER 7.3PF 50V C0G/NP0 0805
Min Qty:
4000
Lead time:
22 Weeks
Container:
Tape & Reel (TR)
Temporarily Out of Stock
$0.0846
Buy Now
Details
Avnet Americas
Capacitor Multi-layer Ceramic 7.3pF 0.25pF 50V 0805 T/R - Tape and Reel (Alt: CBR08C739C5GAC)
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
4000
Lead time:
20 Weeks, 0 Days
Container:
Reel
0
RFQ
Details
DISTI #
80-CBR08C739C5GAC
Mouser Electronics
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 7.3pF C0G 0805 0.25pF
RoHS:
Compliant
0
1
$0.2300
10
$0.1710
100
$0.1320
1,000
$0.1130
4,000
$0.0840
8,000
$0.0760
24,000
$0.0740
100,000
$0.0730
$0.0730 / $0.2300
Order Now
Part Symbol
Footprint
3D Model
Operating Temperature-Max
Operating Temperature-Min
TR, PUNCHED PAPER, 7 INCH
Rated (DC) Voltage (URdc)
Temperature Characteristics Code
Want to compare parts?
KEMET Corporation
CAPACITOR, CERAMIC
VS
Select a part to compare
Choose Part to Compare
Search a specific part
GQM2195C1H7R3CB01J - Murata Manufacturing Co Ltd
GQM2195C1H7R3CB01D - Murata Manufacturing Co Ltd
RF21N7R3C500CT - Walsin Technology Corporation
This table gives cross-reference parts and alternative options found for CBR08C739C5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR08C739C5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
GQM2195C1H7R3CB01J
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.42% +Tol, 3.42% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Murata Manufacturing Co Ltd
CBR08C739C5GAC vs GQM2195C1H7R3CB01J
GQM2195C1H7R3CB01D
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.42% +Tol, 3.42% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Murata Manufacturing Co Ltd
CBR08C739C5GAC vs GQM2195C1H7R3CB01D
RF21N7R3C500CT
Ceramic Capacitor, Ceramic,
Walsin Technology Corporation
CBR08C739C5GAC vs RF21N7R3C500CT