Capacitors
CBR08C779BAGAC
KEMET Corporation
Description: CAPACITOR, CERAMIC

Overview of CBR08C779BAGAC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CBR08C779BAGAC by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 85AC9532
Newark 7.70Pf 250V Rohs Compliant: Yes |Kemet CBR08C779BAGAC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.4200
  • 6,000 $0.4050
  • 10,000 $0.3960
$0.3960 / $0.4200 Buy Now
DISTI # 399-CBR08C779BAGACTR-ND
DigiKey CAP CER 7.7PF 250V C0G/NP0 0805 Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.4270
$0.4270 Buy Now
DISTI # CBR08C779BAGAC
Avnet Americas Capacitor Multi-layer Ceramic 7.7pF 0.1pF 250V 0805 T/R - Tape and Reel (Alt: CBR08C779BAGAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-CBR08C779BAGAC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 7.7pF C0G 0805 0.1pF RoHS: Compliant 0
  • 4,000 $0.4050
  • 8,000 $0.3940
$0.3940 / $0.4050 Order Now

CAD Models for CBR08C779BAGAC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CBR08C779BAGAC by KEMET Corporation

CBR08C779BAGAC
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
20 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.0000077 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.85 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1.2987%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
1.2987%
Rated (DC) Voltage (URdc)
250 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CBR08C779BAGAC
    KEMET Corporation
    CAPACITOR, CERAMIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBR08C779BAGAC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBR08C779BAGAC by KEMET Corporation

Select Manufacturer
Which Manufacturer of CBR08C779BAGAC would you like to use for your alert(s)?
  • Please alert me when CBR08C779BAGAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBR08C779BAGAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBR08C779BAGAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBR08C779BAGAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBR08C779BAGAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBR08C779BAGAC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: