Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
5 listings
)
Number of FFF Equivalents: (
8 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
8.20Pf 250V Rohs Compliant: Yes |Kemet CBR08C829BAGAC
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
4,000
$0.4150
6,000
$0.4000
10,000
$0.3910
$0.3910 / $0.4150
Buy Now
Details
DigiKey
CAP CER 8.2PF 250V C0G/NP0 0805
Min Qty:
1
Lead time:
22 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
Temporarily Out of Stock
$0.3810 / $1.1300
Buy Now
Details
Avnet Americas
Multilayer Ceramic Capacitor, 8.2 pF, 250 V, ± 0.1pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CBR08C829BAGAC)
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
4000
Lead time:
20 Weeks, 0 Days
Container:
Reel
0
RFQ
Details
Mouser Electronics
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 8.2pF C0G 0805 0.1pF
RoHS:
Compliant
0
4,000
$0.3810
8,000
$0.3780
$0.3780 / $0.3810
Order Now
Details
Avnet Abacus
- Tape and Reel (Alt: CBR08C829BAGAC)
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
4000
Lead time:
29 Weeks, 0 Days
Container:
Reel
Abacus - 0
Buy Now
Part Symbol
Footprint
3D Model
Operating Temperature-Max
Operating Temperature-Min
TR, PUNCHED PAPER, 7 INCH
Rated (DC) Voltage (URdc)
Temperature Characteristics Code
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
VS
Select a part to compare
Choose Part to Compare
Search a specific part
RF0805N8R2B251CG - Hitano Enterprise Corp
GQM2195C2E8R2BB12J - Murata Manufacturing Co Ltd
RF21N8R2B251CT - Walsin Technology Corporation
MCRF05BTN2518R2 - Viking Tech Corp
RF0805N8R2B251CT - Hitano Enterprise Corp
RF21N8R2B251CG - Walsin Technology Corporation
GQM2195C2E8R2BB12D - Murata Manufacturing Co Ltd
C0805HQN251-8R2BNE - VENKEL LTD
This table gives cross-reference parts and alternative options found for CBR08C829BAGAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR08C829BAGAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
RF0805N8R2B251CG
Ceramic Capacitor, Ceramic
Hitano Enterprise Corp
CBR08C829BAGAC vs RF0805N8R2B251CG
GQM2195C2E8R2BB12J
CAP CER 8.2PF 250V NP0 0805
Murata Manufacturing Co Ltd
CBR08C829BAGAC vs GQM2195C2E8R2BB12J
RF21N8R2B251CT
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP
Walsin Technology Corporation
CBR08C829BAGAC vs RF21N8R2B251CT
MCRF05BTN2518R2
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP
Viking Tech Corp
CBR08C829BAGAC vs MCRF05BTN2518R2
RF0805N8R2B251CT
Ceramic Capacitor, Ceramic
Hitano Enterprise Corp
CBR08C829BAGAC vs RF0805N8R2B251CT
RF21N8R2B251CG
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Walsin Technology Corporation
CBR08C829BAGAC vs RF21N8R2B251CG
GQM2195C2E8R2BB12D
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Murata Manufacturing Co Ltd
CBR08C829BAGAC vs GQM2195C2E8R2BB12D
C0805HQN251-8R2BNE
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
VENKEL LTD
CBR08C829BAGAC vs C0805HQN251-8R2BNE