Capacitors
CBR08C829BCGAC
KEMET Corporation
Description: CAPACITOR, CERAMIC

Overview of CBR08C829BCGAC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CBR08C829BCGAC by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 85AC9612
Newark 8.20Pf 500V Rohs Compliant: Yes |Kemet CBR08C829BCGAC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.5040
  • 6,000 $0.4860
  • 10,000 $0.4750
$0.4750 / $0.5040 Buy Now
DISTI # 399-11264-1-ND
DigiKey CAP CER 8.2PF 500V C0G/NP0 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2668
In Stock
  • 1 $0.9600
  • 10 $0.7220
  • 50 $0.6590
  • 100 $0.5399
  • 500 $0.4462
  • 4,000 $0.4996
  • 8,000 $0.4764
  • 12,000 $0.4647
  • 20,000 $0.4517
$0.4462 / $0.9600 Buy Now
DISTI # CBR08C829BCGAC
Avnet Americas Multilayer Ceramic Capacitor, 8.2 pF, 500 V, ± 0.1pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CBR08C829BCGAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-CBR08C829BCGAC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 8.2pF C0G 0805 0.1pF RoHS: Compliant 3696
  • 1 $0.7400
  • 10 $0.5320
  • 100 $0.4490
  • 500 $0.4470
  • 4,000 $0.4460
$0.4460 / $0.7400 Buy Now
DISTI # 26978767
Verical Cap Ceramic 8.2pF 500V C0G 0.1pF Pad SMD 0805 125°C Medical T/R RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 1808 Americas - 6606
  • 137 $0.2775
  • 250 $0.2773
  • 500 $0.2772
  • 1,000 $0.2770
  • 3,000 $0.2769
  • 6,000 $0.2767
$0.2767 / $0.2775 Buy Now
DISTI # 50959657
Verical Cap Ceramic 8.2pF 500V C0G 0.1pF Pad SMD 0805 125°C Medical T/R RoHS: Compliant Min Qty: 365 Package Multiple: 1 Date Code: 1808 Americas - 1724
  • 365 $0.2740
$0.2740 Buy Now
DISTI # CBR08C829BCGAC
Avnet Abacus - Tape and Reel (Alt: CBR08C829BCGAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S408401670273
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes 6606
  • 10 $0.2778
  • 25 $0.2776
  • 100 $0.2775
  • 250 $0.2773
  • 500 $0.2772
  • 1,000 $0.2770
  • 3,000 $0.2769
  • 6,000 $0.2767
$0.2767 / $0.2778 Buy Now
DISTI # C1S408401745197
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes 1724
  • 365 $0.2900
$0.2900 Buy Now

CAD Models for CBR08C829BCGAC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CBR08C829BCGAC by KEMET Corporation

CBR08C829BCGAC
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
20 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.0000082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.85 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1.2195%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
1.2195%
Rated (DC) Voltage (URdc)
500 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CBR08C829BCGAC
    KEMET Corporation
    CAPACITOR, CERAMIC
    VS

Alternate Parts for CBR08C829BCGAC

This table gives cross-reference parts and alternative options found for CBR08C829BCGAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR08C829BCGAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RF21N8R2B501CT Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP Walsin Technology Corporation CBR08C829BCGAC vs RF21N8R2B501CT

Related Parts for CBR08C829BCGAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBR08C829BCGAC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBR08C829BCGAC by KEMET Corporation

Select Manufacturer
Which Manufacturer of CBR08C829BCGAC would you like to use for your alert(s)?
  • Please alert me when CBR08C829BCGAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBR08C829BCGAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBR08C829BCGAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBR08C829BCGAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBR08C829BCGAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBR08C829BCGAC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: