There are no models available for this part yet.
Overview of CBR1-D040S TR13 PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CBR1-D040S TR13 PBFREE by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1514-CBR1-D040STR13PBFREECT-ND
|
DigiKey | BRIDGE RECT 1P 400V 1A 4SMDIP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
177 In Stock |
|
$0.4200 / $1.1200 | Buy Now | |
DISTI #
CBR1-D040S TR13 PB
|
Avnet Americas | Diode Bridge Rectifier Single Phase 400V 1A 4-Pin SMDIP T/R - Tape and Reel (Alt: CBR1-D040S TR13 PB) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1612 / $0.4877 | Buy Now | |
DISTI #
610-CBR1-D040STR13PB
|
Mouser Electronics | Bridge Rectifiers 400Vrrm 400Vr 280Vr 1.0A 50A Ifsm RoHS: Compliant | 980 |
|
$0.4070 / $1.0700 | Buy Now |