Part Details for CBR3S-M30 by Panduit Corp
Overview of CBR3S-M30 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBR3S-M30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M7746
|
Newark | Cable Tie, In-Line, 10.8L (274Mm), Stand |Panduit CBR3S-M30 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$322.9500 / $391.8500 | Buy Now |
DISTI #
298-20939-ND
|
DigiKey | CABLE TIE BLACK 50LBS 10.8" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
1000 In Stock |
|
$0.3633 | Buy Now |
DISTI #
CBR3S-M30
|
Avnet Americas | Cable Accessories Tie Nylon 6.6 Black - Bag (Alt: CBR3S-M30) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.2520 | Buy Now |
DISTI #
644-CBR3S-M30
|
Mouser Electronics | Cable Ties HEAT STBLZ 10.8 NYLON 6/6 Black RoHS: Compliant | 1006 |
|
$0.2990 / $0.5600 | Buy Now |
DISTI #
PANCBR3S-M30
|
Heilind Electronics | CABLE TIE, IN-LINE, 10.8L 274M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Ties Nylon 6.6 Black 76mm 222N RoHS: Compliant | 0 |
|
$0.2870 / $0.3350 | Buy Now |
DISTI #
CBR3S-M30
|
TTI | Cable Ties HEAT STBLZ 10.8 NYLON 6/6 Black RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2650 / $0.2710 | Buy Now |
DISTI #
CBR3S-M30
|
TME | Cable tie, angular, L: 274.3mm, W: 4.8mm, polyamide, 222N, black Min Qty: 1000 | 0 |
|
$0.8800 / $1.0400 | RFQ |
DISTI #
000000000002369878
|
Sager | Cable Ties HEAT STBLZ 10.8 NYLON 6/6 Black Min Qty: 1000 | 0 |
|
$0.2627 / $0.2992 | Buy Now |