Part Details for CBRHD-04 TR13 by Central Semiconductor Corp
Overview of CBRHD-04 TR13 by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBRHD-04 TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBRHD-04 TR13
|
Avnet Americas | Diode Rectifier Bridge 400V 0.8A 4-Pin HD DIP T/R - Tape and Reel (Alt: CBRHD-04 TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 4 | 38843 |
|
$0.3612 / $1.3894 | Buy Now |
DISTI #
CBRHD-04 TR13
|
Avnet Americas | Diode Rectifier Bridge 400V 0.8A 4-Pin HD DIP T/R - Tape and Reel (Alt: CBRHD-04 TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | RECT BRIDGE 500MA 400V 4HD DIP | 2370 |
|
RFQ |
Part Details for CBRHD-04 TR13
CBRHD-04 TR13 CAD Models
CBRHD-04 TR13 Part Data Attributes:
|
CBRHD-04 TR13
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CBRHD-04 TR13
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |