Part Details for CBRLDSH1-40 TR13 PBFREE by Central Semiconductor Corp
Overview of CBRLDSH1-40 TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CBRLDSH1-40 TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CBRLDSH1-40TR13PBFREECT-ND
|
DigiKey | BRIDGE RECT 1PHASE 40V 1A 4LPDIP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8115 In Stock |
|
$0.3500 / $0.9300 | Buy Now |
DISTI #
CBRLDSH1-40 TR13 P
|
Avnet Americas | Diode Bridge Rectifier Single Phase 40V 1A 4-Pin LPDIP T/R - Tape and Reel (Alt: CBRLDSH1-40 TR13 P) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3276 / $0.4064 | Buy Now |
DISTI #
610-CBRLDSH1-40
|
Mouser Electronics | Bridge Rectifiers Bridge Rectifier RoHS: Compliant | 0 |
|
$0.3500 | Order Now |