Part Details for CBT-90-RX-L15-BM101 by Luminus Devices
Overview of CBT-90-RX-L15-BM101 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for CBT-90-RX-L15-BM101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-1529-ND
|
DigiKey | LED MOD CBT-90 RED RECT Min Qty: 1 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$61.0759 / $81.4700 | Buy Now |
DISTI #
CBT-90-RX-L15-BM10
|
Avnet Americas | LED Uni-Color Red 970lm 631nm LED Board MCPCB Tray - Trays (Alt: CBT-90-RX-L15-BM10) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$55.1500 / $66.1846 | Buy Now |
DISTI #
896-CBT90RXL15BM101
|
Mouser Electronics | LED Lighting Modules Red 611-631nm Flat Lens RoHS: Compliant | 0 |
|
$63.9600 / $66.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 50 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$59.7500 | Buy Now |
Part Details for CBT-90-RX-L15-BM101
CBT-90-RX-L15-BM101 CAD Models
CBT-90-RX-L15-BM101 Part Data Attributes
|
CBT-90-RX-L15-BM101
Luminus Devices
Buy Now
|
Compare Parts:
CBT-90-RX-L15-BM101
Luminus Devices
|
Samacsys Manufacturer | Luminus Devices Inc. |