Part Details for CBT-90-W65S-C11-NA102 by Luminus Devices
Overview of CBT-90-W65S-C11-NA102 by Luminus Devices
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBT-90-W65S-C11-NA102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-1038-ND
|
DigiKey | LED MOD CBT-90 CL WH RECT 6500K Min Qty: 1 Lead time: 9 Weeks Container: Tray |
61 In Stock |
|
$74.6585 / $87.1000 | Buy Now |
DISTI #
CBT-90-W65S-C11-NA
|
Avnet Americas | High Power LEDs - Trays (Alt: CBT-90-W65S-C11-NA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$66.4040 / $78.5846 | Buy Now |
DISTI #
896-90W65SC11NA102
|
Mouser Electronics | LED Lighting Modules White 6500K RoHS: Compliant | 43 |
|
$74.0000 / $86.3400 | Buy Now |
|
Future Electronics | CBT-90 W65S C11 NA102 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 30Tray |
|
$68.1100 / $71.5200 | Buy Now |
|
Future Electronics | CBT-90 W65S C11 NA102 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 5Tray |
|
$68.1100 / $71.5200 | Buy Now |
|
Future Electronics | CBT-90 W65S C11 NA102 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Container: Tray | 0Tray |
|
$85.4000 / $89.6700 | Buy Now |
DISTI #
CBT-90-W65S-C11-NA
|
Avnet Americas | High Power LEDs - Trays (Alt: CBT-90-W65S-C11-NA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$66.4040 / $78.5846 | Buy Now |
DISTI #
CBT-90-W65S-C11-NA102
|
EBV Elektronik | High Power LEDs (Alt: CBT-90-W65S-C11-NA102) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |