Part Details for CBT-90-WDLS-C11-NA150 by Luminus Devices
Overview of CBT-90-WDLS-C11-NA150 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9045AM-23-33N-A150.000000 | SiTime | SIT9045AM-23-33N-A150.000000 | |
SIT8944BI-13-18NA15.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Price & Stock for CBT-90-WDLS-C11-NA150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBT-90-WDLS-C11-NA150-ND
|
DigiKey | LED MOD CBT-90 CL WH RECT 6500K Min Qty: 50 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$71.7970 | Buy Now |
DISTI #
CBT-90-WDLS-C11-NA
|
Avnet Americas | LED Uni-Color White 1710lm 5700K/6500K LED Board MCPCB - Trays (Alt: CBT-90-WDLS-C11-NA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$56.6800 / $68.0154 | Buy Now |
DISTI #
896-CBT90WDLSC11NA15
|
Mouser Electronics | LED Lighting Modules High Bright White COB RoHS: Compliant | 0 |
|
$69.4700 / $70.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 50 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$61.4100 | Buy Now |
Part Details for CBT-90-WDLS-C11-NA150
CBT-90-WDLS-C11-NA150 CAD Models
CBT-90-WDLS-C11-NA150 Part Data Attributes
|
CBT-90-WDLS-C11-NA150
Luminus Devices
Buy Now
|
Compare Parts:
CBT-90-WDLS-C11-NA150
Luminus Devices
|
Samacsys Manufacturer | Luminus Devices Inc. |