Part Details for CBT3384PW,118 by NXP Semiconductors
Overview of CBT3384PW,118 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for CBT3384PW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CBT3384PW,118-954-ND
|
DigiKey | NEXPERIA CBT3384PW - BUS DRIVER, Min Qty: 1142 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4350 In Stock |
|
$0.2600 | Buy Now |
DISTI #
CBT3384PW,118
|
Avnet Americas | Bus Switch with Output Enable 10-Bit 7V 24-Pin TSSOP - Tape and Reel (Alt: CBT3384PW,118) RoHS: Compliant Min Qty: 1374 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4350 Partner Stock |
|
RFQ | |
|
Rochester Electronics | CBT3384PW - Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, TSSOP24 RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.2256 / $0.2654 | Buy Now |
Part Details for CBT3384PW,118
CBT3384PW,118 CAD Models
CBT3384PW,118 Part Data Attributes
|
CBT3384PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBT3384PW,118
NXP Semiconductors
CBT3384 - 10-bit bus switch with 5-bit output enables TSSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for CBT3384PW,118
This table gives cross-reference parts and alternative options found for CBT3384PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3384PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST3384MTC | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Fairchild Semiconductor Corporation | CBT3384PW,118 vs FST3384MTC |
SN74CBT3384CPWR | 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with -2-V undershoot protection 24-TSSOP -40 to 85 | Texas Instruments | CBT3384PW,118 vs SN74CBT3384CPWR |
935263696118 | IC CBT/FST/QS/5C/B SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-355, TSSOP-24, Bus Driver/Transceiver | NXP Semiconductors | CBT3384PW,118 vs 935263696118 |
SN74CBT3384CPWRE4 | 10-Bit FET Bus Switch with -2 V Undershoot Protection 24-TSSOP -40 to 85 | Texas Instruments | CBT3384PW,118 vs SN74CBT3384CPWRE4 |
CBTD3384PW,112 | CBTD3384 - 10-bit level shifting bus switch with 5-bit output enables TSSOP2 24-Pin | NXP Semiconductors | CBT3384PW,118 vs CBTD3384PW,112 |
CBTD3384PW | IC CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24, Bus Driver/Transceiver | NXP Semiconductors | CBT3384PW,118 vs CBTD3384PW |
FST3384AMTCX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, TSSOP-24 | Fairchild Semiconductor Corporation | CBT3384PW,118 vs FST3384AMTCX |
74LVX3L384AMTCX | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 | National Semiconductor Corporation | CBT3384PW,118 vs 74LVX3L384AMTCX |
FSTU3384MTCX | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Rochester Electronics LLC | CBT3384PW,118 vs FSTU3384MTCX |
PI5C3384C2LE | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | CBT3384PW,118 vs PI5C3384C2LE |