Part Details for CBTD16210DGG,118 by Nexperia
Overview of CBTD16210DGG,118 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBTD16210DGG,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBTD16210DGG,118
|
Avnet Americas | Bus Switch 2-Element CMOS 20-IN 48-Pin TSSOP T/R - Tape and Reel (Alt: CBTD16210DGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CBTD16210DGG,118
|
Avnet Americas | Bus Switch 2-Element CMOS 20-IN 48-Pin TSSOP T/R - Tape and Reel (Alt: CBTD16210DGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CBTD16210DGG,118
|
Avnet Silica | Bus Switch 2-Element CMOS 20-IN 48-Pin TSSOP T/R (Alt: CBTD16210DGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CBTD16210DGG,118
CBTD16210DGG,118 CAD Models
CBTD16210DGG,118 Part Data Attributes:
|
CBTD16210DGG,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
CBTD16210DGG,118
Nexperia
CBTD16210 - 20-bit level shifting bus switch with 10-bit output enables TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP2-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for CBTD16210DGG,118
This table gives cross-reference parts and alternative options found for CBTD16210DGG,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBTD16210DGG,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C16210AE | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CBTD16210DGG,118 vs PI5C16210AE |
74CBT16210DGGRE4 | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch configurable with 1 or 2 control inputs 48-TSSOP -40 to 85 | Texas Instruments | CBTD16210DGG,118 vs 74CBT16210DGGRE4 |
CBT16210DGG | IC CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | CBTD16210DGG,118 vs CBT16210DGG |
HD74CBT16210T | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, PDSO48, TSSOP-48 | Hitachi Ltd | CBTD16210DGG,118 vs HD74CBT16210T |
CBT16210DGG-T | IC CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | CBTD16210DGG,118 vs CBT16210DGG-T |
IDT74FST163210PA | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | CBTD16210DGG,118 vs IDT74FST163210PA |
CBT16210DG | IC CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | CBTD16210DGG,118 vs CBT16210DG |
SN74CBT16210DGGR | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch configurable with 1 or 2 control inputs 48-TSSOP -40 to 85 | Texas Instruments | CBTD16210DGG,118 vs SN74CBT16210DGGR |
HD74CBT16210T | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Renesas Electronics Corporation | CBTD16210DGG,118 vs HD74CBT16210T |
CBTD16210DGG,512 | CBTD16210 - 20-bit level shifting bus switch with 10-bit output enables TSSOP 48-Pin | NXP Semiconductors | CBTD16210DGG,118 vs CBTD16210DGG,512 |