Part Details for CC-1-0909-9907-I by Visual Communications Company
Overview of CC-1-0909-9907-I by Visual Communications Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC-1-0909-9907-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28-CC-1-0909-9907-I-ND
|
DigiKey | PMI DIA .319" (8.10MM) R/G 5V Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.5777 | Buy Now |
DISTI #
74753679
|
RS | Panel Mount Indicator Dia .319inch (8.10mm) R/G 5v | VCC (Visual Communications Company) CC-1-0909-9907-I RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$11.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$10.0600 | Buy Now |
Part Details for CC-1-0909-9907-I
CC-1-0909-9907-I CAD Models
CC-1-0909-9907-I Part Data Attributes
|
CC-1-0909-9907-I
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CC-1-0909-9907-I
Visual Communications Company
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Date Of Intro | 2020-01-31 | |
Optoelectronic Device Type | DUAL COLOR LED |