Part Details for CC-121/500 by SR Components Inc
Overview of CC-121/500 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC-121/500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC-121/500
|
TME | Capacitor: ceramic, 120pF, 500V, Y5P, ±10%, THT, 5mm Min Qty: 100 | 19600 |
|
$0.0147 / $0.0287 | Buy Now |