Part Details for CC-224 by Brainboxes LLC
Overview of CC-224 by Brainboxes LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC-224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3613
|
Newark | Quad Cable 44 Way D To 4X25 Pin Rohs Compliant: Yes |Brainboxes CC-224 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.2600 / $111.7600 | Buy Now |
DISTI #
2265-CC-224-ND
|
DigiKey | QUAD CABLE 44 WAY D TO 4X25 PIN Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$74.2500 | Buy Now |
DISTI #
360-CC-224
|
Mouser Electronics | D-Sub Cables Quad Cable 44 Way D to 4x25 Pin RoHS: Compliant | 0 |
|
$74.2500 | Order Now |
DISTI #
70282551
|
RS | Quad Cable, 44 Way D to 4 x 25 Pin | Brainboxes CC-224 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.5000 | RFQ |