Part Details for CC-2721WS by Jonard Tools
Overview of CC-2721WS by Jonard Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC-2721WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9227
|
Newark | Steel Cable Caddy W/Wheel, 21", 100Lb, No. Of Reels:1, Reel Diameter:17", Product Range:- Rohs Compliant: Yes |Jonard Tools CC-2721WS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$69.9500 | Buy Now |
DISTI #
40-CC-2721WS-ND
|
DigiKey | STEEL CABLE CADDY WITH WHEELS & Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$69.9500 / $75.2000 | Buy Now |
DISTI #
801-CC-2721WS
|
Mouser Electronics | Cable Mounting & Accessories Steel Cable Caddy, 21" Wide W/Wheels & Strap RoHS: Compliant | 5 |
|
$69.9500 | Buy Now |
DISTI #
73836555
|
RS | Steel Cable Caddy, 21inch Wide W/Wheels and Strap | Jonard CC-2721WS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$62.9600 / $69.9500 | Buy Now |
|
Onlinecomponents.com | Steel Cable Caddy - 21" Wide W/Wheels & Strap | 0 |
|
$69.9500 / $81.5900 | Buy Now |
DISTI #
3409106
|
element14 Asia-Pacific | STEEL CABLE CADDY W/WHEEL, 21", 100LB RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$114.7201 | Buy Now |
DISTI #
3409106
|
Farnell | STEEL CABLE CADDY W/WHEEL, 21", 100LB RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 6 Days Container: Each | 5 |
|
$76.2959 | Buy Now |
Part Details for CC-2721WS
CC-2721WS CAD Models
CC-2721WS Part Data Attributes:
|
CC-2721WS
Jonard Tools
Buy Now
|
Compare Parts:
CC-2721WS
Jonard Tools
|
Samacsys Manufacturer | Jonard Tools |