Part Details for CC-5190 by BUD Industries Inc
Overview of CC-5190 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51907-006LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P Right Angle Header. | |
51907-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P Right Angle Header. | |
51907-004LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 4P 24S 6P Right Angle Header. |
Price & Stock for CC-5190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F6364
|
Newark | Cable Carrier, Cable Organizer Type:Cable Carrier, For Use With:Cables On Slide-Mounted Equipment In Cabinet Racks, Product Range:-, External Height:3.5", External Width:30", Material:Steel, Weight:4Lb Rohs Compliant: Yes |Bud Industries CC-5190 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.9300 / $87.8100 | Buy Now |
DISTI #
CC-5190-ND
|
DigiKey | CABLE CARRIER ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$74.9380 / $84.7000 | Buy Now |
DISTI #
563-CC-5190
|
Mouser Electronics | Racks & Rack Cabinet Accessories Cable Carrier, 3.5" (2 U) RoHS: Compliant | 0 |
|
$74.9300 / $84.4300 | Order Now |
DISTI #
70329411
|
RS | Cable Carrier, 2U, 3.5inH, For Right or Left Sides of Cabinet | Bud Industries CC-5190 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.4400 / $89.9300 | RFQ |
|
Future Electronics | CC Series 3.50 inch Height 4 lbs Cable Carrier RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$81.4200 / $85.4900 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Carrier Steel Clear Zinc Chromate RoHS: Compliant |
2 In Stock 2 Factory Stock |
|
$71.2500 / $83.8500 | Buy Now |
DISTI #
000000000002172540
|
Sager | Racks & Rack Cabinet Accessories Cable Carrier, 3.5 (2 U) Min Qty: 1 | 0 |
|
$74.9400 / $85.6400 | Buy Now |
|
Master Electronics | Cable Accessories Carrier Steel Clear Zinc Chromate RoHS: Compliant |
2 In Stock 2 Factory Stock |
|
$71.2500 / $83.8500 | Buy Now |