Part Details for CC-5442 by Jonard Tools
Overview of CC-5442 by Jonard Tools
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC-5442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK7320
|
Newark | Cable Caddy, Double Decker Steel, 20", No. Of Reels:1, Reel Diameter:20", Product Range:- Rohs Compliant: Yes |Jonard Tools CC-5442 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$83.9500 | Buy Now |
DISTI #
40-CC-5442-ND
|
DigiKey | JONARD TOOLS CC-5442 DOUBLE DECK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$83.9500 | Buy Now |
DISTI #
801-CC-5442
|
Mouser Electronics | Cable Mounting & Accessories Double Decker Steel Cable Caddy, 21" Wide | 4 |
|
$83.9500 | Buy Now |
DISTI #
73231599
|
RS | Double Decker Steel Cable Caddy, 21" Wide | Jonard CC-5442 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$75.5600 / $83.9500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$83.9500 / $97.9200 | Buy Now | |
DISTI #
3941469
|
element14 Asia-Pacific | CABLE CADDY, DOUBLE DECKER STEEL, 20" RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$127.4563 | Buy Now |
DISTI #
3941469
|
Farnell | CABLE CADDY, DOUBLE DECKER STEEL, 20" RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 2 |
|
$91.6566 | Buy Now |
Part Details for CC-5442
CC-5442 CAD Models
CC-5442 Part Data Attributes
|
CC-5442
Jonard Tools
Buy Now
|
Compare Parts:
CC-5442
Jonard Tools
|
Samacsys Manufacturer | Jonard Tools |