Part Details for CC0100CRNPO7BN3R3 by YAGEO Corporation
Overview of CC0100CRNPO7BN3R3 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0100CRNPO7BN3R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5697
|
Newark | Cap, 3.3Pf, 16V, Mlcc, 01005 Rohs Compliant: Yes |Yageo CC0100CRNPO7BN3R3 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Reel | 40000 |
|
$0.0110 / $0.0120 | Buy Now |
DISTI #
13-CC0100CRNPO7BN3R3CT-ND
|
DigiKey | CAP CER 3.3PF 16V C0G/NPO 01005 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
94332 In Stock |
|
$0.0115 / $0.1200 | Buy Now |
DISTI #
CC0100CRNPO7BN3R3
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 3.3pF 0.25pF C0G 16V 01005 Paper T/R - Tape and Reel (Alt: CC0100CRNPO7BN3R3) RoHS: Compliant Min Qty: 100000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0109 | Buy Now |
DISTI #
603-CC0100CNPO7BN3R3
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 3.3pF C0G 01005 0.25pF RoHS: Compliant | 40000 |
|
$0.0120 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 20000 Lead time: 16 Weeks | 0 |
|
$0.0096 | Buy Now |
Part Details for CC0100CRNPO7BN3R3
CC0100CRNPO7BN3R3 CAD Models
CC0100CRNPO7BN3R3 Part Data Attributes
|
CC0100CRNPO7BN3R3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0100CRNPO7BN3R3
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.5758% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 7.5758% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for CC0100CRNPO7BN3R3
This table gives cross-reference parts and alternative options found for CC0100CRNPO7BN3R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0100CRNPO7BN3R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0225C1C3R3CA03L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 01005, CHIP | Murata Manufacturing Co Ltd | CC0100CRNPO7BN3R3 vs GRM0225C1C3R3CA03L |
MLASE042SCG3R3CWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CC0100CRNPO7BN3R3 vs MLASE042SCG3R3CWNA01 |
MSASE042SCG3R3CWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CC0100CRNPO7BN3R3 vs MSASE042SCG3R3CWNA01 |
GJM0225C1C3R3CB01L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0100CRNPO7BN3R3 vs GJM0225C1C3R3CB01L |