Part Details for CC0100JRNPO6BN680 by YAGEO Corporation
Overview of CC0100JRNPO6BN680 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CC0100JRNPO6BN680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0100JRNPO6BN680TR-ND
|
DigiKey | CAP CER 68PF 10V C0G/NPO 01005 Min Qty: 20000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0202 | Buy Now |
DISTI #
CC0100JRNPO6BN680
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 68pF 5% C0G 10V 01005 Paper T/R - Tape and Reel (Alt: CC0100JRNPO6BN680) RoHS: Compliant Min Qty: 100000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 | Buy Now |
DISTI #
603-CC0100JNPO6BN680
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 68 pF C0G 01005 5% RoHS: Compliant | 0 |
|
$0.0140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 20000 Lead time: 16 Weeks | 0 |
|
$0.0110 | Buy Now |
|
Ozdisan Elektronik | MLCC (0402) 01005 68pF 10VDC ±5% C0G (NP0) | 0 |
|
$0.0093 / $0.0121 | RFQ |
Part Details for CC0100JRNPO6BN680
CC0100JRNPO6BN680 CAD Models
CC0100JRNPO6BN680 Part Data Attributes
|
CC0100JRNPO6BN680
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0100JRNPO6BN680
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |