There are no models available for this part yet.
Overview of CC0100KRX5R5BB473 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CC0100KRX5R5BB473 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AJ5740
|
Newark | Cap, 0.047Uf, 6.3V, Mlcc, 01005 Rohs Compliant: Yes |Yageo CC0100KRX5R5BB473 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Reel | 40000 |
|
$0.0050 | Buy Now | |
DISTI #
13-CC0100KRX5R5BB473CT-ND
|
DigiKey | CAP CER 0.047UF 6.3V X5R 01005 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21651 In Stock |
|
$0.0038 / $0.1000 | Buy Now | |
DISTI #
CC0100KRX5R5BB473
|
Avnet Americas | Capacitor Ceramic 0.047uF 6.3V X5R 10% 0100 Paper T/R - Tape and Reel (Alt: CC0100KRX5R5BB473) RoHS: Compliant Min Qty: 100000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 | Buy Now | |
DISTI #
603-CC100KRX5R5BB473
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.047uF X5R 10% 01005 RoHS: Compliant | 37802 |
|
$0.0050 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100000 Package Multiple: 20000 Lead time: 16 Weeks | 0 |
|
$0.0032 | Buy Now | ||
Ozdisan Elektronik | MLCC (0402) 01005 47nF 6.3VDC ±10% X5R | 0 |
|
$0.0059 / $0.0077 | RFQ |
CAD Models for CC0100KRX5R5BB473 by YAGEO Corporation
Part Data Attributes for CC0100KRX5R5BB473 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 01005
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.2 mm
|
JESD-609 Code
|
e3
|
Length
|
0.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
01005
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.2 mm
|
Alternate Parts for CC0100KRX5R5BB473
This table gives cross-reference parts and alternative options found for CC0100KRX5R5BB473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0100KRX5R5BB473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASJ042SB5473KWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CC0100KRX5R5BB473 vs MLASJ042SB5473KWNA01 |