Part Details for CC0100KRX7R6BB102 by YAGEO Corporation
Overview of CC0100KRX7R6BB102 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0100KRX7R6BB102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0100KRX7R6BB102CT-ND
|
DigiKey | CAP CER 1000PF 10V X7R 01005 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0092 / $0.1100 | Buy Now |
DISTI #
CC0100KRX7R6BB102
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.001uF 10% X7R 10V 01005 Paper T/R - Tape and Reel (Alt: CC0100KRX7R6BB102) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0078 | Buy Now |
DISTI #
603-CC010KRX7R6BB102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10Vol 1000pF X7R 10% 01005 RoHS: Compliant | 0 |
|
$0.0110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks | 0 |
|
$0.0068 | Buy Now |
DISTI #
CC0100KRX7R6BB102
|
Avnet Abacus | Surface Mount Ceramic Multilayer Capacitor 0.001uF 10% X7R 10V 01005 Paper T/R (Alt: CC0100KRX7R6BB102) RoHS: Compliant Min Qty: 100000 Package Multiple: 20000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (0402) 01005 1nF 10VDC ±10% X7R | 0 |
|
$0.0109 / $0.0133 | RFQ |
Part Details for CC0100KRX7R6BB102
CC0100KRX7R6BB102 CAD Models
CC0100KRX7R6BB102 Part Data Attributes
|
CC0100KRX7R6BB102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0100KRX7R6BB102
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for CC0100KRX7R6BB102
This table gives cross-reference parts and alternative options found for CC0100KRX7R6BB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0100KRX7R6BB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM022R71A102KA12L | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0100KRX7R6BB102 vs GRM022R71A102KA12L |
MSASL042SB7102KWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CC0100KRX7R6BB102 vs MSASL042SB7102KWNA01 |