Part Details for CC0201BRNPO9BN6R8 by YAGEO Corporation
Overview of CC0201BRNPO9BN6R8 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201BRNPO9BN6R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8803
|
Newark | Capacitor, 6.8Pf, C0G/Np0, 0201 Rohs Compliant: Yes |Yageo CC0201BRNPO9BN6R8 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0240 / $0.0540 | Buy Now |
DISTI #
81AK3181
|
Newark | Capacitor, 6.8Pf, C0G/Np0, 0201, Capacitance:6.8Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CC0201BRNPO9BN6R8 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0090 | Buy Now |
DISTI #
13-CC0201BRNPO9BN6R8CT-ND
|
DigiKey | CAP CER 6.8PF 50V C0G/NPO 0201 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
104750 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
CC0201BRNPO9BN6R8
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.8 pF, 25 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201BRNPO9BN6R8) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 | Buy Now |
DISTI #
603-CC0201BRNP9BN6R8
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 6.8pF C0G 0201 Tol 0.1pF RoHS: Compliant | 263 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0021 | Buy Now |
DISTI #
64973118
|
Verical | Cap Ceramic 6.8pF 50V C0G 0.1pF Pad SMD 0201 125°C T/R Min Qty: 15000 Package Multiple: 15000 Date Code: 2237 | Americas - 165000 |
|
$0.0035 | Buy Now |
DISTI #
CC0201BRNPO9BN6R8
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.8 pF, 25 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201BRNPO9BN6R8) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 | Buy Now |
DISTI #
CC0201BRNPO9BN6R8
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6.8 pF, 25 V, � 0.25pF, C0G (NP0), 0201 [0603 Metric] (Alt: CC0201BRNPO9BN6R8) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4254484
|
element14 Asia-Pacific | CAPACITOR, 6.8PF, C0G / NP0, 0201 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 15000 |
|
$0.0066 / $0.0318 | Buy Now |
Part Details for CC0201BRNPO9BN6R8
CC0201BRNPO9BN6R8 CAD Models
CC0201BRNPO9BN6R8 Part Data Attributes:
|
CC0201BRNPO9BN6R8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201BRNPO9BN6R8
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.4706% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.4706% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201BRNPO9BN6R8
This table gives cross-reference parts and alternative options found for CC0201BRNPO9BN6R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201BRNPO9BN6R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1H6R8BD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201BRNPO9BN6R8 vs GRM0335C1H6R8BD01J |
02015A6R8BAT7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201BRNPO9BN6R8 vs 02015A6R8BAT7A |
02015A6R8BA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201BRNPO9BN6R8 vs 02015A6R8BA79A |
CMC-050/6R8BN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201BRNPO9BN6R8 vs CMC-050/6R8BN0201T13F |
02015A6R8BA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201BRNPO9BN6R8 vs 02015A6R8BA77A |
CMC-050/6R8BN0201WF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201BRNPO9BN6R8 vs CMC-050/6R8BN0201WF |
GRM0335C1H6R8BD01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201BRNPO9BN6R8 vs GRM0335C1H6R8BD01B |
NMC0201NPO6R8B50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | CC0201BRNPO9BN6R8 vs NMC0201NPO6R8B50TRP |
02015A6R8BAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201BRNPO9BN6R8 vs 02015A6R8BAT9A |
C0603NP0689BGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Darfon Corporation | CC0201BRNPO9BN6R8 vs C0603NP0689BGTS |