Part Details for CC0201CPNPO8BN2R7 by YAGEO Corporation
Overview of CC0201CPNPO8BN2R7 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201CPNPO8BN2R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0201CPNPO8BN2R7TR-ND
|
DigiKey | CAP CER 2.7PF 25V C0G/NPO 0201 Min Qty: 50000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0054 | Buy Now |
DISTI #
CC0201CPNPO8BN2R7
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 2.7pF 0.25pF C0G 25V 0201 Paper T/R - Tape and Reel (Alt: CC0201CPNPO8BN2R7) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
603-CC0201CPNP8BN2R7
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 2.7pF C0G 0201 Tol 0.25pF RoHS: Compliant | 0 |
|
$0.0040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 50000 Lead time: 16 Weeks | 0 |
|
$0.0014 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 2.7pF 25VDC ±0.25pF C0G (NP0) | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for CC0201CPNPO8BN2R7
CC0201CPNPO8BN2R7 CAD Models
CC0201CPNPO8BN2R7 Part Data Attributes
|
CC0201CPNPO8BN2R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201CPNPO8BN2R7
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.2593% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 9.2593% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201CPNPO8BN2R7
This table gives cross-reference parts and alternative options found for CC0201CPNPO8BN2R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201CPNPO8BN2R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT0335C1E2R7CA02D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CC0201CPNPO8BN2R7 vs GRT0335C1E2R7CA02D |
CQ0201CRNPO8BN2R7 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, | YAGEO Corporation | CC0201CPNPO8BN2R7 vs CQ0201CRNPO8BN2R7 |
GCM0335C1E2R7CA16J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CC0201CPNPO8BN2R7 vs GCM0335C1E2R7CA16J |
VJ0201A2R7CXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CC0201CPNPO8BN2R7 vs VJ0201A2R7CXXCW1BC |
GRM0335C1E2R7CA01J | Capacitor, Ceramic, Chip, General Purpose, 2.7pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0201CPNPO8BN2R7 vs GRM0335C1E2R7CA01J |
02013A2R7CAT2A | Capacitor, Ceramic, Chip, General Purpose, 2.7pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | CC0201CPNPO8BN2R7 vs 02013A2R7CAT2A |
CBR02C279C3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0201CPNPO8BN2R7 vs CBR02C279C3GAC |
CC0201CRNPO8BN2R7 | Capacitor, Ceramic, Chip, General Purpose, 2.7pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | CC0201CPNPO8BN2R7 vs CC0201CRNPO8BN2R7 |
GRT0335C1E2R7CA02J | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000027 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | CC0201CPNPO8BN2R7 vs GRT0335C1E2R7CA02J |
GJM0335C1E2R7CB01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201CPNPO8BN2R7 vs GJM0335C1E2R7CB01J |