There are no models available for this part yet.
Overview of CC0201CPNPO9BN3R3 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for CC0201CPNPO9BN3R3 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-CC0201CPNPO9BN3R3CT-ND
|
DigiKey | CAP CER 3.3PF 50V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100000 In Stock |
|
$0.0029 / $0.1000 | Buy Now | |
DISTI #
CC0201CPNPO9BN3R3
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 3.3pF 0.25pF C0G 50V 0201 Paper T/R - Tape and Reel (Alt: CC0201CPNPO9BN3R3) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now | |
DISTI #
603-CC0201CPNP9BN3R3
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 3.3pF C0G 0201 Tol 0.25pF RoHS: Compliant | 46570 |
|
$0.0030 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 50000 Lead time: 16 Weeks | 0 |
|
$0.0014 | Buy Now | ||
DISTI #
77789594
|
Verical | Cap Ceramic 3.3pF 50V C0G 0.25pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Date Code: 2349 | Americas - 100000 |
|
$0.0027 / $0.0028 | Buy Now | |
DISTI #
C1S900105667279
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 100000 |
|
$0.0017 / $0.0024 | Buy Now | |
Ozdisan Elektronik | MLCC (0603) 0201 3.3pF 50VDC ±0.25pF C0G (NP0) | 0 |
|
$0.0023 / $0.0030 | RFQ |
CAD Models for CC0201CPNPO9BN3R3 by YAGEO Corporation
Part Data Attributes for CC0201CPNPO9BN3R3 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
0.0000033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
JESD-609 Code
|
e3
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
7.5758%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 13 INCH
|
Positive Tolerance
|
7.5758%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for CC0201CPNPO9BN3R3
This table gives cross-reference parts and alternative options found for CC0201CPNPO9BN3R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201CPNPO9BN3R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASU063SCG3R3CFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201CPNPO9BN3R3 vs MMASU063SCG3R3CFNA18 |
02015A3R3CAT2A | Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 50V, ±0.25pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | CC0201CPNPO9BN3R3 vs 02015A3R3CAT2A |
CBR02C339C5GAC | CAPACITOR, CERAMIC | KEMET Corporation | CC0201CPNPO9BN3R3 vs CBR02C339C5GAC |
NMC0201NPO3R3C50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | NIC Components Corp | CC0201CPNPO9BN3R3 vs NMC0201NPO3R3C50TRPF |
C0603C0G1H3R3C030BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | CC0201CPNPO9BN3R3 vs C0603C0G1H3R3C030BA |
MCASU063SCG3R3CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201CPNPO9BN3R3 vs MCASU063SCG3R3CFNA01 |
CGA1A2C0G1H3R3C030BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0201 | TDK Corporation | CC0201CPNPO9BN3R3 vs CGA1A2C0G1H3R3C030BA |
GRT0335C1H3R3CA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CC0201CPNPO9BN3R3 vs GRT0335C1H3R3CA02D |
GJM0335C1H3R3CB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CC0201CPNPO9BN3R3 vs GJM0335C1H3R3CB01D |
GRM0335C1H3R3CA01D | Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 50V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0201CPNPO9BN3R3 vs GRM0335C1H3R3CA01D |