Part Details for CC0201FPNPO9BN120 by YAGEO Corporation
Overview of CC0201FPNPO9BN120 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201FPNPO9BN120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0201FPNPO9BN120TR-ND
|
DigiKey | CAP CER 12PF 50V C0G/NPO 0201 Min Qty: 50000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0126 | Buy Now |
DISTI #
CC0201FPNPO9BN120
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 12pF 1% C0G 50V 0201 Paper T/R - Tape and Reel (Alt: CC0201FPNPO9BN120) RoHS: Compliant Min Qty: 200000 Package Multiple: 50000 Container: Reel | 0 |
|
$0.0037 | Buy Now |
DISTI #
603-CC0201FPNP9BN120
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 12 pF C0G 0201 1% RoHS: Compliant | 0 |
|
$0.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 50000 | 0 |
|
$0.0030 | Buy Now |
DISTI #
CC0201FPNPO9BN120
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 12pF 1% C0G 50V 0201 Paper T/R - Tape and Reel (Alt: CC0201FPNPO9BN120) RoHS: Compliant Min Qty: 200000 Package Multiple: 50000 Container: Reel | 0 |
|
$0.0037 | Buy Now |
DISTI #
CC0201FPNPO9BN120
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 12pF 1% C0G 50V 0201 Paper T/R - Tape and Reel (Alt: CC0201FPNPO9BN120) RoHS: Compliant Min Qty: 200000 Package Multiple: 50000 Container: Reel | 0 |
|
$0.0037 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 12pF 50VDC ±1% C0G (NP0) | 0 |
|
$0.0055 / $0.0072 | RFQ |
Part Details for CC0201FPNPO9BN120
CC0201FPNPO9BN120 CAD Models
CC0201FPNPO9BN120 Part Data Attributes
|
CC0201FPNPO9BN120
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201FPNPO9BN120
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201FPNPO9BN120
This table gives cross-reference parts and alternative options found for CC0201FPNPO9BN120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201FPNPO9BN120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0201NPO120F50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | CC0201FPNPO9BN120 vs NMC0201NPO120F50TRP3KF |
C0603NP0120FGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP | Darfon Corporation | CC0201FPNPO9BN120 vs C0603NP0120FGTS |
02015A120FAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201FPNPO9BN120 vs 02015A120FAT9A |
GMC02CG120F50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | CC0201FPNPO9BN120 vs GMC02CG120F50NT |
CMC-050/120FN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201FPNPO9BN120 vs CMC-050/120FN0201T13F |
02015A120FA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201FPNPO9BN120 vs 02015A120FA77A |
02015A120FAT7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201FPNPO9BN120 vs 02015A120FAT7A |
KGM03ACG1H120FH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201FPNPO9BN120 vs KGM03ACG1H120FH |
02015A120FA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201FPNPO9BN120 vs 02015A120FA79A |