Part Details for CC0201FRNPO9BN180 by YAGEO Corporation
Overview of CC0201FRNPO9BN180 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201FRNPO9BN180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8854
|
Newark | Capacitor, 18Pf, C0G/Np0, 0201 Rohs Compliant: Yes |Yageo CC0201FRNPO9BN180 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13200 |
|
$0.0110 / $0.0250 | Buy Now |
DISTI #
80AK7631
|
Newark | Capacitor, 18Pf, C0G/Np0, 0201, Capacitance:18Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CC0201FRNPO9BN180 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
13-CC0201FRNPO9BN180CT-ND
|
DigiKey | CAP CER 18PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30000 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
CC0201FRNPO9BN180
|
Avnet Americas | Capacitor Ceramic 18pF 50V C0G 1% 0201 Paper T/R - Tape and Reel (Alt: CC0201FRNPO9BN180) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now |
DISTI #
603-CC0201FRNP9BN180
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 18 pF C0G 0201 1% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | MLCC Capacitor Ceramic 18pF 50V C0G 1% 0201 Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 15000Reel |
|
$0.0026 / $0.0031 | Buy Now |
DISTI #
CC0201FRNPO9BN180
|
Avnet Americas | Capacitor Ceramic 18pF 50V C0G 1% 0201 Paper T/R - Tape and Reel (Alt: CC0201FRNPO9BN180) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 18pF 50VDC ±1% C0G (NP0) | 0 |
|
$0.0047 / $0.0061 | RFQ |
Part Details for CC0201FRNPO9BN180
CC0201FRNPO9BN180 CAD Models
CC0201FRNPO9BN180 Part Data Attributes:
|
CC0201FRNPO9BN180
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201FRNPO9BN180
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201FRNPO9BN180
This table gives cross-reference parts and alternative options found for CC0201FRNPO9BN180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201FRNPO9BN180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02015A180FAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201FRNPO9BN180 vs 02015A180FAT9A |
NMC0201NPO180F50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000018uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | CC0201FRNPO9BN180 vs NMC0201NPO180F50TRP |
KGM03ACG1H180FH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201FRNPO9BN180 vs KGM03ACG1H180FH |
0201N180F500LT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000018uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0201FRNPO9BN180 vs 0201N180F500LT |
02015A180FA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201FRNPO9BN180 vs 02015A180FA79A |
NMC0201NPO180F50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | CC0201FRNPO9BN180 vs NMC0201NPO180F50TRP3KF |
CMC-050/180FN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201FRNPO9BN180 vs CMC-050/180FN0201T13F |
02015A180FA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201FRNPO9BN180 vs 02015A180FA77A |