Part Details for CC0201GRNPO8BN100 by YAGEO Corporation
Overview of CC0201GRNPO8BN100 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201GRNPO8BN100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8862
|
Newark | Capacitor, 10Pf, C0G/Np0, 0201 Rohs Compliant: Yes |Yageo CC0201GRNPO8BN100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0110 / $0.0220 | Buy Now |
DISTI #
81AK3201
|
Newark | Capacitor, 10Pf, C0G/Np0, 0201, Capacitance:10Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CC0201GRNPO8BN100 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
13-CC0201GRNPO8BN100TR-ND
|
DigiKey | CAP CER 10PF 25V C0G/NPO 0201 Min Qty: 15000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0052 | Buy Now |
DISTI #
CC0201GRNPO8BN100
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 25 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201GRNPO8BN100) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 | Buy Now |
DISTI #
603-CC0201GNPO8BN100
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 10 pF C0G 0201 2% | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0021 | Buy Now |
DISTI #
CC0201GRNPO8BN100
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 pF, 25 V, � 5%, C0G (NP0), 0201 [0603 Metric] (Alt: CC0201GRNPO8BN100) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (0603) 0201 10pF 25VDC ±2% C0G (NP0) | 0 |
|
$0.0034 / $0.0044 | RFQ |
Part Details for CC0201GRNPO8BN100
CC0201GRNPO8BN100 CAD Models
CC0201GRNPO8BN100 Part Data Attributes
|
CC0201GRNPO8BN100
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201GRNPO8BN100
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201GRNPO8BN100
This table gives cross-reference parts and alternative options found for CC0201GRNPO8BN100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201GRNPO8BN100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L100GC4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0201, | Johanson Technology Inc | CC0201GRNPO8BN100 vs 250R05L100GC4T |
250R05L100GU4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0201, | Johanson Technology Inc | CC0201GRNPO8BN100 vs 250R05L100GU4W |
250R05L100GV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0201GRNPO8BN100 vs 250R05L100GV4T |
CM03CG100G25KQ | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0201GRNPO8BN100 vs CM03CG100G25KQ |
GUQ02CG100G25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | CC0201GRNPO8BN100 vs GUQ02CG100G25NT |
CM03CG100G25AQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0201GRNPO8BN100 vs CM03CG100G25AQ |
250R05L100GT4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | CC0201GRNPO8BN100 vs 250R05L100GT4R |
KGM03ACG1E100GH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201GRNPO8BN100 vs KGM03ACG1E100GH |
250R05L100GG4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0201GRNPO8BN100 vs 250R05L100GG4T |
NMC-Q0201NP0100G25TRPF | CAP,CERAMIC,10PF,25VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE | NIC Components Corp | CC0201GRNPO8BN100 vs NMC-Q0201NP0100G25TRPF |