Part Details for CC0201JRNPO8BN180 by YAGEO Corporation
Overview of CC0201JRNPO8BN180 by YAGEO Corporation
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201JRNPO8BN180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6243
|
Newark | Cap, 18Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201JRNPO8BN180 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 53150 |
|
$0.0040 / $0.0070 | Buy Now |
DISTI #
69AH7031
|
Newark | Cap, 18Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201JRNPO8BN180 Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0030 | Buy Now |
DISTI #
76AK4192
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0201JRNPO8BN180 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0030 | Buy Now |
DISTI #
76T5293
|
Newark | Mlcc- Capacitance 180 Rohs Compliant: Yes |Yageo CC0201JRNPO8BN180 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
311-3314-1-ND
|
DigiKey | CAP CER 18PF 25V C0G/NPO 0201 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
483647 In Stock |
|
$0.0014 / $0.1000 | Buy Now |
DISTI #
CC0201JRNPO8BN180
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0201JRNPO8BN180) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0014 | Buy Now |
DISTI #
603-CC201JRNPO8BN180
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 18 pF C0G 0201 5% RoHS: Compliant | 60910 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_04166358
|
Arrow Electronics | Cap Ceramic 18pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks Date Code: 2226 | Europe - 105000 |
|
$0.0013 | Buy Now |
DISTI #
V72:2272_07126623
|
Arrow Electronics | Cap Ceramic 18pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2013 Container: Cut Strips | Americas - 16472 |
|
$0.0010 / $0.0540 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors- 0201 25V C0G 18pF Tol. 5% Pad SMD 125°C T/R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0013 / $0.0016 | Buy Now |
Part Details for CC0201JRNPO8BN180
CC0201JRNPO8BN180 CAD Models
CC0201JRNPO8BN180 Part Data Attributes:
|
CC0201JRNPO8BN180
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201JRNPO8BN180
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 18pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201JRNPO8BN180
This table gives cross-reference parts and alternative options found for CC0201JRNPO8BN180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201JRNPO8BN180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC02CG180J25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0201, | Cal-Chip Electronics | CC0201JRNPO8BN180 vs GMC02CG180J25NTD |
250R05L180JV4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0201JRNPO8BN180 vs 250R05L180JV4W |
250R05L180JG4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000018uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0201JRNPO8BN180 vs 250R05L180JG4R |
02013A180JA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201JRNPO8BN180 vs 02013A180JA79A |
GRM0335C1E180JD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000018uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201JRNPO8BN180 vs GRM0335C1E180JD01J |
250R05L180JV4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0201JRNPO8BN180 vs 250R05L180JV4Y |
CM03CG180J25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000018 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0201JRNPO8BN180 vs CM03CG180J25AT |
NMC0201NPO180J25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000018uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | CC0201JRNPO8BN180 vs NMC0201NPO180J25TRP |
250R05L180JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000018uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | CC0201JRNPO8BN180 vs 250R05L180JT4Y |
GRM0335C1E180JD01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201JRNPO8BN180 vs GRM0335C1E180JD01W |