-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0201KPX5R5BB105CT-ND
|
DigiKey | CAP CER 1UF 6.3V X5R 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
141024 In Stock |
|
$0.0052 / $0.1000 | Buy Now |
DISTI #
CC0201KPX5R5BB105
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KPX5R5BB105) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0048 | Buy Now |
DISTI #
603-CC0201KPX55BB105
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X5R 0201 10% HI CV RoHS: Compliant | 131588 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3 V 1 uF X5R 0201 10% RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 50000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0042 / $0.0046 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3 V 1 uF X5R 0201 10% RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 50000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0044 / $0.0048 | Buy Now |
DISTI #
CC0201KPX5R5BB105
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X5R 0201 10% HI CV RoHS: Compliant pbFree: Pb-Free Min Qty: 200000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
$0.0050 | Buy Now |
DISTI #
KKH1839
|
Rutronik | KC 1,0µF 0201 10% 6,3V X5R RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Container: Reel |
Stock DE - 5350000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0040 / $0.0041 | Buy Now |
DISTI #
CC0201KPX5R5BB105
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 6.3 V, � 10%, X5R, 0201 [0603 Metric] (Alt: CC0201KPX5R5BB105) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50000 | 100000 |
|
$0.0059 / $0.0063 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 1uF 6.3VDC ±10% X5R | 0 |
|
$0.0068 / $0.0088 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0201KPX5R5BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KPX5R5BB105
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CC0201KPX5R5BB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KPX5R5BB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASJ063AB5105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KPX5R5BB105 vs MSASJ063AB5105KFNA01 |
225520813663 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | YAGEO Corporation | CC0201KPX5R5BB105 vs 225520813663 |
CMC-6R3/105KX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201KPX5R5BB105 vs CMC-6R3/105KX50201T13F |
CM03X5R105K06KW | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | KYOCERA Corporation | CC0201KPX5R5BB105 vs CM03X5R105K06KW |
GMC02X5R105K6R3NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | Cal-Chip Electronics | CC0201KPX5R5BB105 vs GMC02X5R105K6R3NTDLF |
C0201X5R6R3-105KSNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | VENKEL LTD | CC0201KPX5R5BB105 vs C0201X5R6R3-105KSNP |
CM03X5R105K06KN | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | KYOCERA Corporation | CC0201KPX5R5BB105 vs CM03X5R105K06KN |
GMC02X5R105K6R3NTD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | Cal-Chip Electronics | CC0201KPX5R5BB105 vs GMC02X5R105K6R3NTD |
CM03X5R105K06AB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | KYOCERA Corporation | CC0201KPX5R5BB105 vs CM03X5R105K06AB |
CC0201KRX5R5BB105 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape | YAGEO Corporation | CC0201KPX5R5BB105 vs CC0201KRX5R5BB105 |