Part Details for CC0201KPX7R7BB332 by YAGEO Corporation
Overview of CC0201KPX7R7BB332 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KPX7R7BB332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0201KPX7R7BB332TR-ND
|
DigiKey | CAP CER 3300PF 16V X7R 0201 Min Qty: 50000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0034 | Buy Now |
DISTI #
CC0201KPX7R7BB332
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.0033uF 10% X7R 16V 0201 Paper T/R - Tape and Reel (Alt: CC0201KPX7R7BB332) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
603-CC0201KPX77BB332
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 3300pF X7R 0201 10% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 50000 Lead time: 16 Weeks | 0 |
|
$0.0012 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 3.3nF 16VDC ±10% X7R | 0 |
|
$0.0020 / $0.0026 | RFQ |
Part Details for CC0201KPX7R7BB332
CC0201KPX7R7BB332 CAD Models
CC0201KPX7R7BB332 Part Data Attributes
|
CC0201KPX7R7BB332
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KPX7R7BB332
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KPX7R7BB332
This table gives cross-reference parts and alternative options found for CC0201KPX7R7BB332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KPX7R7BB332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM033R71C332KA55B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201KPX7R7BB332 vs GCM033R71C332KA55B |
GMD033R71C332KA11J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201KPX7R7BB332 vs GMD033R71C332KA11J |
GMD033R71C332KA11B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201KPX7R7BB332 vs GMD033R71C332KA11B |
C0201X7R160-332KPBD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201, | VENKEL LTD | CC0201KPX7R7BB332 vs C0201X7R160-332KPBD |
CMC-016/332KX0201W | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201, | Tecate Group | CC0201KPX7R7BB332 vs CMC-016/332KX0201W |
0201YC332KA74A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, | Kyocera AVX Components | CC0201KPX7R7BB332 vs 0201YC332KA74A |
0201B332K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | CC0201KPX7R7BB332 vs 0201B332K160CT |
MLASE063SB7332KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KPX7R7BB332 vs MLASE063SB7332KFNA01 |
MCASE063SB7332KFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KPX7R7BB332 vs MCASE063SB7332KFCA1J |
GRM033R71C332KA88D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201KPX7R7BB332 vs GRM033R71C332KA88D |