Part Details for CC0201KPX7R8BB121 by YAGEO Corporation
Overview of CC0201KPX7R8BB121 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KPX7R8BB121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0201KPX7R8BB121TR-ND
|
DigiKey | CAP CER 120PF 25V X7R 0201 Min Qty: 50000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0040 | Buy Now |
DISTI #
CC0201KPX7R8BB121
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 120pF 10% X7R 25V 0201 Paper T/R - Tape and Reel (Alt: CC0201KPX7R8BB121) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
603-CC0201X7R8BB121
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 120pF X7R 0201 10% | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 | 0 |
|
$0.0012 | Buy Now |
DISTI #
CC0201KPX7R8BB121
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 120pF 10% X7R 25V 0201 Paper T/R - Tape and Reel (Alt: CC0201KPX7R8BB121) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 120pF 25VDC ±10% X7R | 0 |
|
$0.0023 / $0.0030 | RFQ |