Part Details for CC0201KRX5R8BB151 by YAGEO Corporation
Overview of CC0201KRX5R8BB151 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX5R8BB151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0201KRX5R8BB151TR-ND
|
DigiKey | CAP CER 150PF 25V X5R 0201 Min Qty: 15000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0017 | Buy Now |
DISTI #
CC0201KRX5R8BB151
|
Avnet Americas | Capacitor Ceramic 150pF 25V X5R 10% 0201 Paper T/R - Tape and Reel (Alt: CC0201KRX5R8BB151) RoHS: Compliant Min Qty: 105000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0010 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 105000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0009 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 150pF 25VDC ±10% X5R | 0 |
|
$0.0020 / $0.0026 | RFQ |
Part Details for CC0201KRX5R8BB151
CC0201KRX5R8BB151 CAD Models
CC0201KRX5R8BB151 Part Data Attributes
|
CC0201KRX5R8BB151
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX5R8BB151
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KRX5R8BB151
This table gives cross-reference parts and alternative options found for CC0201KRX5R8BB151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX5R8BB151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM03X5R151K25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.00015 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0201KRX5R8BB151 vs CM03X5R151K25AL |
CM03X5R151K25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.00015 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0201KRX5R8BB151 vs CM03X5R151K25AN |
TMK063BJ151KP-T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX5R8BB151 vs TMK063BJ151KP-T |
02013D151KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KRX5R8BB151 vs 02013D151KAT7A |
C0603X5R151KFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP | Darfon Corporation | CC0201KRX5R8BB151 vs C0603X5R151KFTS |
CM03X5R151K25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.00015 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0201KRX5R8BB151 vs CM03X5R151K25AH |
CM03X5R151K25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0201KRX5R8BB151 vs CM03X5R151K25AL |
TMK063BJ151KP-F | Capacitor, Ceramic, Chip, General Purpose, 150pF, 25V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | CC0201KRX5R8BB151 vs TMK063BJ151KP-F |
02013D151KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KRX5R8BB151 vs 02013D151KAT9A |
CMC-025/151KX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201KRX5R8BB151 vs CMC-025/151KX50201T13F |