Part Details for CC0201KRX7R5BB102 by YAGEO Corporation
Overview of CC0201KRX7R5BB102 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX7R5BB102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8915
|
Newark | Capacitor, 1000Pf, X7R, 0201 Rohs Compliant: Yes |Yageo CC0201KRX7R5BB102 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14500 |
|
$0.0080 / $0.0210 | Buy Now |
DISTI #
81AK3236
|
Newark | Capacitor, 1000Pf, X7R, 0201, Capacitance:1000Pf, Voltage(Dc):6.3V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CC0201KRX7R5BB102 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0050 | Buy Now |
DISTI #
13-CC0201KRX7R5BB102CT-ND
|
DigiKey | CAP CER 1000PF 6.3V X7R 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23493 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
CC0201KRX7R5BB102
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.001uF 10% X7R 6.3V 0201 Paper T/R - Tape and Reel (Alt: CC0201KRX7R5BB102) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 | Buy Now |
DISTI #
603-CC0201X7R5BB102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1000pF X7R 0201 10% | 71674 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | CAP CER 1000PF 6.3V X7R 0201 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0011 / $0.0014 | Buy Now |
DISTI #
CC0201KRX7R5BB102
|
Avnet Abacus | Surface Mount Ceramic Multilayer Capacitor 0.001uF 10% X7R 6.3V 0201 Paper T/R (Alt: CC0201KRX7R5BB102) RoHS: Compliant Min Qty: 105000 Package Multiple: 15000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (0603) 0201 1nF 6.3VDC ±10% X7R | 0 |
|
$0.0020 / $0.0026 | RFQ |
Part Details for CC0201KRX7R5BB102
CC0201KRX7R5BB102 CAD Models
CC0201KRX7R5BB102 Part Data Attributes
|
CC0201KRX7R5BB102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX7R5BB102
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KRX7R5BB102
This table gives cross-reference parts and alternative options found for CC0201KRX7R5BB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX7R5BB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201B102K6R3NB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CC0201KRX7R5BB102 vs 0201B102K6R3NB |
C0201X7R6R3-102KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201KRX7R5BB102 vs C0201X7R6R3-102KPE |
0201B102K6R3S | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CC0201KRX7R5BB102 vs 0201B102K6R3S |
CL03B102KQSVPNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | CC0201KRX7R5BB102 vs CL03B102KQSVPNC |
0201B102K6R3C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CC0201KRX7R5BB102 vs 0201B102K6R3C |
C0201X7R6R3-102KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201KRX7R5BB102 vs C0201X7R6R3-102KGU |
GMC02X7R102K6R3NTD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | Cal-Chip Electronics | CC0201KRX7R5BB102 vs GMC02X7R102K6R3NTD |
C0201X7R6R3-102KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201KRX7R5BB102 vs C0201X7R6R3-102KGE |
KGM03AR70J102KH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KRX7R5BB102 vs KGM03AR70J102KH |
CMC-6R3/102KX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201KRX7R5BB102 vs CMC-6R3/102KX0201T13F |