There are no models available for this part yet.
Overview of CC0201KRX7R6BB332 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CC0201KRX7R6BB332 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AK8921
|
Newark | Capacitor, 3300Pf, X7R, 0201 Rohs Compliant: Yes |Yageo CC0201KRX7R6BB332 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0080 / $0.0140 | Buy Now | |
DISTI #
311-3691-1-ND
|
DigiKey | CAP CER 3300PF 10V X7R 0201 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52732 In Stock |
|
$0.0025 / $0.1000 | Buy Now | |
DISTI #
CC0201KRX7R6BB332
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 16 V, ± 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX7R6BB332) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0035 | Buy Now | |
DISTI #
603-CC0201KR6BB332
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 3300pF X7R 0201 10% RoHS: Compliant | 14700 |
|
$0.0030 / $0.1000 | Buy Now | |
Future Electronics | .0033uF 10V X7R 10% Pad SMD 0201 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 15000Reel |
|
$0.0024 / $0.0028 | Buy Now | ||
DISTI #
CC0201KRX7R6BB332
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 3300pF X7R 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0037 / $0.0039 | Buy Now | |
DISTI #
CC0201KRX7R6BB332
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 16 V, � 10%, X7R, 0201 [0603 Metric] (Alt: CC0201KRX7R6BB332) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | MLCC (0603) 0201 3.3nF 10VDC ±10% X7R | 0 |
|
$0.0020 / $0.0026 | RFQ |
CAD Models for CC0201KRX7R6BB332 by YAGEO Corporation
Part Data Attributes for CC0201KRX7R6BB332 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Part Package Code
|
0201
|
Package Description
|
, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
JESD-609 Code
|
e3
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for CC0201KRX7R6BB332
This table gives cross-reference parts and alternative options found for CC0201KRX7R6BB332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX7R6BB332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM03X7R332K10AH | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.0033 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0201KRX7R6BB332 vs CM03X7R332K10AH |
CMC-010/332KX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201KRX7R6BB332 vs CMC-010/332KX0201T13F |
CC0201KPX7R6BB332 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0201KRX7R6BB332 vs CC0201KPX7R6BB332 |
CM03X7R332K10AT | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.0033 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0201KRX7R6BB332 vs CM03X7R332K10AT |
CL03B332KP3ACNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201, | Samsung Electro-Mechanics | CC0201KRX7R6BB332 vs CL03B332KP3ACNC |
CM03X7R332K10AN | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.0033 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0201KRX7R6BB332 vs CM03X7R332K10AN |
0201ZC332KAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KRX7R6BB332 vs 0201ZC332KAZ2A |
SCM04B332KNNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201, | Surge Components Inc | CC0201KRX7R6BB332 vs SCM04B332KNNC |
0201ZC332KA77A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KRX7R6BB332 vs 0201ZC332KA77A |
GRM033R71A332KA01D | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 10V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0201KRX7R6BB332 vs GRM033R71A332KA01D |
Related Parts for CC0201KRX7R6BB332
-
GRM033R71A332KA01DFixed Capacitors
-
RC0201FR-072MLFixed Resistors
-
LQH32PN1R5NN0LFixed Inductors
-
BSS8402DW-7-FSmall Signal Field-Effect Transistors
-
APH1608ECVisible LEDs
-
EP2C50F484C6NField Programmable Gate Arrays
-
XCR3032XL-10VQG44IProgrammable Logic Devices
-
BD6231HFPMotion Control Electronics
-
TXB0102DCUROther Interface ICs