Part Details for CC0201KRX7R6BB562 by YAGEO Corporation
Overview of CC0201KRX7R6BB562 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX7R6BB562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8923
|
Newark | Capacitor, 5600Pf, X7R, 0201 Rohs Compliant: Yes |Yageo CC0201KRX7R6BB562 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0100 / $0.0250 | Buy Now |
DISTI #
311-3692-1-ND
|
DigiKey | CAP CER 5600PF 10V X7R 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33275 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
CC0201KRX7R6BB562
|
Avnet Americas | Multilayer Ceramic Capacitor, 5600 pF, 16 V, ± 10%, X7S, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX7R6BB562) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
603-CC201KRX7R6BB562
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 5600pF X7R 0201 10% RoHS: Compliant | 325 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0012 | Buy Now |
DISTI #
CC0201KRX7R6BB562
|
Avnet Americas | Multilayer Ceramic Capacitor, 5600 pF, 16 V, ± 10%, X7S, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX7R6BB562) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
CC0201KRX7R6BB562
|
Avnet Americas | Multilayer Ceramic Capacitor, 5600 pF, 16 V, ± 10%, X7S, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX7R6BB562) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
KKK25357
|
Rutronik | KC 5,6nF 0201 10% 10V X7R RoHS: Compliant Min Qty: 135000 Package Multiple: 15000 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 0 Stock SG - 15000 |
|
$0.0011 | Buy Now |
DISTI #
CC0201KRX7R6BB562
|
Avnet Abacus | Multilayer Ceramic Capacitor, 5600 pF, 16 V, � 10%, X7S, 0201 [0603 Metric] (Alt: CC0201KRX7R6BB562) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4254639
|
element14 Asia-Pacific | CAPACITOR, 5600PF, X7R, 0201 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 15000 |
|
$0.0022 / $0.0103 | Buy Now |
Part Details for CC0201KRX7R6BB562
CC0201KRX7R6BB562 CAD Models
CC0201KRX7R6BB562 Part Data Attributes
|
CC0201KRX7R6BB562
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX7R6BB562
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 5600pF, 10V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KRX7R6BB562
This table gives cross-reference parts and alternative options found for CC0201KRX7R6BB562. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX7R6BB562, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC02X7R562K10NTD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0201, | Cal-Chip Electronics | CC0201KRX7R6BB562 vs GMC02X7R562K10NTD |
225424845633 | Ceramic Capacitor, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 0.0056uF, 0201 | YAGEO Corporation | CC0201KRX7R6BB562 vs 225424845633 |
GRM033R71A562KA01C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201KRX7R6BB562 vs GRM033R71A562KA01C |
KGM03AR71A562KH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KRX7R6BB562 vs KGM03AR71A562KH |