Part Details for CC0201ZRY5V5BB104 by YAGEO Corporation
Overview of CC0201ZRY5V5BB104 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201ZRY5V5BB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8960
|
Newark | Capacitor, 0.1Uf, Y5V, 0201 Rohs Compliant: Yes |Yageo CC0201ZRY5V5BB104 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0140 / $0.0220 | Buy Now |
DISTI #
311-1413-1-ND
|
DigiKey | CAP CER 0.1UF 6.3V Y5V 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28410 In Stock |
|
$0.0043 / $0.1000 | Buy Now |
DISTI #
CC0201ZRY5V5BB104
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0201ZRY5V5BB104) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
DISTI #
603-CC201ZRY5V5BB104
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF Y5V 0201 -20/+80% RoHS: Compliant | 18019 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | 0201 0.1 uF 6.3 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0042 / $0.0050 | Buy Now |
DISTI #
CC0201ZRY5V5BB104
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0201ZRY5V5BB104) RoHS: Compliant Min Qty: 105000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (0603) 0201 100nF 6.3VDC -20% +80% Y5V | 0 |
|
$0.0030 / $0.0039 | RFQ |
Part Details for CC0201ZRY5V5BB104
CC0201ZRY5V5BB104 CAD Models
CC0201ZRY5V5BB104 Part Data Attributes
|
CC0201ZRY5V5BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201ZRY5V5BB104
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201ZRY5V5BB104
This table gives cross-reference parts and alternative options found for CC0201ZRY5V5BB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201ZRY5V5BB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC02Y5V104Z6R3NTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CC0201ZRY5V5BB104 vs GMC02Y5V104Z6R3NTD |
225520859849 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0201ZRY5V5BB104 vs 225520859849 |
02012F104Z5B20D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0201ZRY5V5BB104 vs 02012F104Z5B20D |